Part Details for 1.5KE7.5C-HF by Comchip Technology Corporation Ltd
Overview of 1.5KE7.5C-HF by Comchip Technology Corporation Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1.5KE7.5C-HF
1.5KE7.5C-HF CAD Models
1.5KE7.5C-HF Part Data Attributes
|
1.5KE7.5C-HF
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
1.5KE7.5C-HF
Comchip Technology Corporation Ltd
Trans Voltage Suppressor Diode, 6.1V V(RWM), Bidirectional,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Nom | 7.5 V | |
Clamping Voltage-Max | 11.7 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Polarity | BIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 6.1 V | |
Surface Mount | NO |
Alternate Parts for 1.5KE7.5C-HF
This table gives cross-reference parts and alternative options found for 1.5KE7.5C-HF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5KE7.5C-HF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1.5KE7.5CA-T13 | Trans Voltage Suppressor Diode | ProTek Devices | 1.5KE7.5C-HF vs 1.5KE7.5CA-T13 |
1.5KE7.5CB-G | Trans Voltage Suppressor Diode, 6.1V V(RWM), Bidirectional, | Comchip Technology Corporation Ltd | 1.5KE7.5C-HF vs 1.5KE7.5CB-G |
1.5KE7.5CAL | Transient Suppressor, | EIC Semiconductor Inc | 1.5KE7.5C-HF vs 1.5KE7.5CAL |
1.5KE7.5C/4E | Trans Voltage Suppressor Diode, 1500W, 6.05V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, CASE 1.5KE, 2 PIN | Vishay Semiconductors | 1.5KE7.5C-HF vs 1.5KE7.5C/4E |
1.5KE7.5C-AP | Trans Voltage Suppressor Diode, 1500W, 6.4V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | 1.5KE7.5C-HF vs 1.5KE7.5C-AP |
1.5KE7.5C-T | Transient Suppressor, | Micro Commercial Components | 1.5KE7.5C-HF vs 1.5KE7.5C-T |
1.5KE7.5CA-TP-HF | Trans Voltage Suppressor Diode, 1500W, 6.4V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | 1.5KE7.5C-HF vs 1.5KE7.5CA-TP-HF |
1.5KE7.5CTR | Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 | Fagor Electrónica | 1.5KE7.5C-HF vs 1.5KE7.5CTR |
1.5KE7.5C | Trans Voltage Suppressor Diode, 6.4V V(RWM), Bidirectional, | BrightKing Inc | 1.5KE7.5C-HF vs 1.5KE7.5C |
1.5KE7.5CATRE3 | Trans Voltage Suppressor Diode, 6.4V V(RWM), Bidirectional, | Microsemi Corporation | 1.5KE7.5C-HF vs 1.5KE7.5CATRE3 |