Part Details for 1.5KE7.5ARL4 by onsemi
Overview of 1.5KE7.5ARL4 by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1.5KE7.5ARL4
1.5KE7.5ARL4 CAD Models
1.5KE7.5ARL4 Part Data Attributes
|
1.5KE7.5ARL4
onsemi
Buy Now
Datasheet
|
Compare Parts:
1.5KE7.5ARL4
onsemi
1500W, UNIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, CASE 41A-04, 2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Package Description | O-PALF-W2 | |
Pin Count | 2 | |
Manufacturer Package Code | CASE 41A-04 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY, LOW IMPEDANCE | |
Breakdown Voltage-Max | 7.88 V | |
Breakdown Voltage-Min | 7.13 V | |
Breakdown Voltage-Nom | 7.5 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 11.3 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 6.4 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1.5KE7.5ARL4
This table gives cross-reference parts and alternative options found for 1.5KE7.5ARL4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5KE7.5ARL4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1.5KE7.5T-G | Trans Voltage Suppressor Diode, 6.1V V(RWM), Unidirectional, | Comchip Technology Corporation Ltd | 1.5KE7.5ARL4 vs 1.5KE7.5T-G |
1.5KE7.5 | Trans Voltage Suppressor Diode, 6.4V V(RWM), Unidirectional, | BrightKing Inc | 1.5KE7.5ARL4 vs 1.5KE7.5 |
1.5KE7.5-T3 | Trans Voltage Suppressor Diode, 1500W, 6.05V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AE, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | 1.5KE7.5ARL4 vs 1.5KE7.5-T3 |
1.5KA7.5/60 | Trans Voltage Suppressor Diode, 1500W, 6.05V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, CASE 1.5KA, 2 PIN | Vishay Semiconductors | 1.5KE7.5ARL4 vs 1.5KA7.5/60 |
1.5KE7.5A-T3 | Trans Voltage Suppressor Diode, 1500W, Unidirectional, 1 Element, Silicon, DO-201AE, PLASTIC PACKAGE-2 | Sangdest Microelectronics (Nanjing) Co Ltd | 1.5KE7.5ARL4 vs 1.5KE7.5A-T3 |
1.5KE7.5-B | Transient Suppressor, | Micro Commercial Components | 1.5KE7.5ARL4 vs 1.5KE7.5-B |
1.5KE7.5_R2_00001 | Trans Voltage Suppressor Diode, 1500W, 6.05V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, HALOGEN FREE, PLASTIC PACKAGE-2 | PanJit Semiconductor | 1.5KE7.5ARL4 vs 1.5KE7.5_R2_00001 |
1.5KE7.5-GT3 | Trans Voltage Suppressor Diode, 1500W, 6.05V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, LEAD FREE, PLASTIC PACKAGE-2 | Sangdest Microelectronics (Nanjing) Co Ltd | 1.5KE7.5ARL4 vs 1.5KE7.5-GT3 |
1.5KE7.5-BP-HF | Trans Voltage Suppressor Diode, 1500W, 6.4V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | 1.5KE7.5ARL4 vs 1.5KE7.5-BP-HF |
1.5KE7.5AT-G | Trans Voltage Suppressor Diode, 6.4V V(RWM), Unidirectional, | Comchip Technology Corporation Ltd | 1.5KE7.5ARL4 vs 1.5KE7.5AT-G |