Part Details for 1.5KE7.5AE3TR by Microsemi Corporation
Overview of 1.5KE7.5AE3TR by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1.5KE7.5AE3TR
1.5KE7.5AE3TR CAD Models
1.5KE7.5AE3TR Part Data Attributes
|
1.5KE7.5AE3TR
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
1.5KE7.5AE3TR
Microsemi Corporation
1500W, UNIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, CASE 1, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | O-PALF-W2 | |
Pin Count | 2 | |
Manufacturer Package Code | CASE 1 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 7.88 V | |
Breakdown Voltage-Min | 7.13 V | |
Breakdown Voltage-Nom | 7.5 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 11.3 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.52 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 6.4 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1.5KE7.5AE3TR
This table gives cross-reference parts and alternative options found for 1.5KE7.5AE3TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5KE7.5AE3TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1.5KE7.5T-G | Trans Voltage Suppressor Diode, 6.1V V(RWM), Unidirectional, | Comchip Technology Corporation Ltd | 1.5KE7.5AE3TR vs 1.5KE7.5T-G |
1.5KE7.5 | Trans Voltage Suppressor Diode, 6.4V V(RWM), Unidirectional, | BrightKing Inc | 1.5KE7.5AE3TR vs 1.5KE7.5 |
1.5KE7.5-T3 | Trans Voltage Suppressor Diode, 1500W, 6.05V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AE, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | 1.5KE7.5AE3TR vs 1.5KE7.5-T3 |
1.5KA7.5/60 | Trans Voltage Suppressor Diode, 1500W, 6.05V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, CASE 1.5KA, 2 PIN | Vishay Semiconductors | 1.5KE7.5AE3TR vs 1.5KA7.5/60 |
1.5KE7.5A-T3 | Trans Voltage Suppressor Diode, 1500W, Unidirectional, 1 Element, Silicon, DO-201AE, PLASTIC PACKAGE-2 | Sangdest Microelectronics (Nanjing) Co Ltd | 1.5KE7.5AE3TR vs 1.5KE7.5A-T3 |
1.5KE7.5-B | Transient Suppressor, | Micro Commercial Components | 1.5KE7.5AE3TR vs 1.5KE7.5-B |
1.5KE7.5_R2_00001 | Trans Voltage Suppressor Diode, 1500W, 6.05V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, HALOGEN FREE, PLASTIC PACKAGE-2 | PanJit Semiconductor | 1.5KE7.5AE3TR vs 1.5KE7.5_R2_00001 |
1.5KE7.5-GT3 | Trans Voltage Suppressor Diode, 1500W, 6.05V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, LEAD FREE, PLASTIC PACKAGE-2 | Sangdest Microelectronics (Nanjing) Co Ltd | 1.5KE7.5AE3TR vs 1.5KE7.5-GT3 |
1.5KE7.5-BP-HF | Trans Voltage Suppressor Diode, 1500W, 6.4V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | 1.5KE7.5AE3TR vs 1.5KE7.5-BP-HF |
1.5KE7.5AT-G | Trans Voltage Suppressor Diode, 6.4V V(RWM), Unidirectional, | Comchip Technology Corporation Ltd | 1.5KE7.5AE3TR vs 1.5KE7.5AT-G |