Part Details for 1.5KE7.5AB by Crydom Inc
Overview of 1.5KE7.5AB by Crydom Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1.5KE7.5AB
1.5KE7.5AB CAD Models
1.5KE7.5AB Part Data Attributes
|
1.5KE7.5AB
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
1.5KE7.5AB
Crydom Inc
Trans Voltage Suppressor Diode, 1500W, Unidirectional, 1 Element, Silicon,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CRYDOM INC | |
Package Description | O-PALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 7.88 V | |
Breakdown Voltage-Min | 7.13 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1.5KE7.5AB
This table gives cross-reference parts and alternative options found for 1.5KE7.5AB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5KE7.5AB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1.5KE7.5AAMP | Trans Voltage Suppressor Diode, 1500W, Unidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 | Fagor Electrónica | 1.5KE7.5AB vs 1.5KE7.5AAMP |
1.5KE7.5-TP-HF | Trans Voltage Suppressor Diode, 1500W, 6.4V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | 1.5KE7.5AB vs 1.5KE7.5-TP-HF |
1.5KE7.5-H | Trans Voltage Suppressor Diode, 1500W, 6.4V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, | Formosa Microsemi Co Ltd | 1.5KE7.5AB vs 1.5KE7.5-H |
1.5KA7.5A-E3/73 | TVS SGL UNI-DIR 6.4V 1.5KW 2PIN CASE 1.5KA - Ammo Pack | Vishay Semiconductors | 1.5KE7.5AB vs 1.5KA7.5A-E3/73 |
1.5KE7.5-T | Trans Voltage Suppressor Diode, 1500W, Unidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 | Rectron Semiconductor | 1.5KE7.5AB vs 1.5KE7.5-T |
1N6268ATRLEADFREE | Trans Voltage Suppressor Diode, 1500W, Unidirectional, 1 Element, Silicon, DO-201, | Central Semiconductor Corp | 1.5KE7.5AB vs 1N6268ATRLEADFREE |
1.5KE7.5-GT3 | Trans Voltage Suppressor Diode, 1500W, 6.05V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, LEAD FREE, PLASTIC PACKAGE-2 | Sangdest Microelectronics (Nanjing) Co Ltd | 1.5KE7.5AB vs 1.5KE7.5-GT3 |
1N6268A.TR | Trans Voltage Suppressor Diode, 1500W, Unidirectional, 1 Element, Silicon, DO-201, | Semtech Corporation | 1.5KE7.5AB vs 1N6268A.TR |
1.5KE7.5A-TB | Trans Voltage Suppressor Diode, 1500W, 6.4V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AE, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | 1.5KE7.5AB vs 1.5KE7.5A-TB |
1.5SE7.5A | Trans Voltage Suppressor Diode, 1500W, 6.4V V(RWM), Unidirectional, 1 Element, Silicon, | Semicon Components Inc | 1.5KE7.5AB vs 1.5SE7.5A |