Part Details for 1.5KE68AGP by CHENMKO Enterprise Co Ltd
Overview of 1.5KE68AGP by CHENMKO Enterprise Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1.5KE68AGP
1.5KE68AGP CAD Models
1.5KE68AGP Part Data Attributes
|
1.5KE68AGP
CHENMKO Enterprise Co Ltd
Buy Now
Datasheet
|
Compare Parts:
1.5KE68AGP
CHENMKO Enterprise Co Ltd
Trans Voltage Suppressor Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CHENMKO ENTERPRISE CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
Alternate Parts for 1.5KE68AGP
This table gives cross-reference parts and alternative options found for 1.5KE68AGP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5KE68AGP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1.5KE68-T3-LF | Won-Top Electronics Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 1500W, 55.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AE, PLASTIC PACKAGE-2 | 1.5KE68AGP vs 1.5KE68-T3-LF |
1.5KE68-B | Micro Commercial Components | Check for Price | Transient Suppressor, | 1.5KE68AGP vs 1.5KE68-B |
1.5KE68A0G | Taiwan Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 1500W, 55.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, | 1.5KE68AGP vs 1.5KE68A0G |
1.5KE68 | Daco Semiconductor Co Ltd | Check for Price | Transient Suppressor | 1.5KE68AGP vs 1.5KE68 |
1.5KE68A | Fagor Electrónica | Check for Price | Trans Voltage Suppressor Diode, 1500W, 58.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, PLASTIC PACKAGE-2 | 1.5KE68AGP vs 1.5KE68A |
1.5KE68A0 | Taiwan Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 1500W, 55.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, | 1.5KE68AGP vs 1.5KE68A0 |
1.5KE68AHA0 | Taiwan Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 1500W, 58.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, | 1.5KE68AGP vs 1.5KE68AHA0 |
1.5KE68A | Surge Components Inc | Check for Price | Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon, DO-201AE | 1.5KE68AGP vs 1.5KE68A |
1.5KE68A | Galaxy Semi-Conductor Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 1500W, 58.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, | 1.5KE68AGP vs 1.5KE68A |
1.5KE68A | LRC Leshan Radio Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 58.1V V(RWM), Unidirectional, | 1.5KE68AGP vs 1.5KE68A |