Part Details for 1.5KE68A by American Power Devices Inc
Overview of 1.5KE68A by American Power Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1.5KE68A
1.5KE68A CAD Models
1.5KE68A Part Data Attributes
|
1.5KE68A
American Power Devices Inc
Buy Now
Datasheet
|
Compare Parts:
1.5KE68A
American Power Devices Inc
Trans Voltage Suppressor Diode, 58.1V V(RWM), Unidirectional
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMERICAN POWER DEVICES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Nom | 68 V | |
Clamping Voltage-Max | 92 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 58.1 V | |
Surface Mount | NO |
Alternate Parts for 1.5KE68A
This table gives cross-reference parts and alternative options found for 1.5KE68A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5KE68A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1.5KE68 | Trans Voltage Suppressor Diode, 55.1V V(RWM), Unidirectional | Yangzhou Yangjie Electronics Co Ltd | 1.5KE68A vs 1.5KE68 |
1.5KE68 | Trans Voltage Suppressor Diode, 1500W, 55.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, ROHS COMPLIANT, PLASTIC PACKAGE-2 | PanJit Semiconductor | 1.5KE68A vs 1.5KE68 |
1.5KE68 | Trans Voltage Suppressor Diode, 1500W, 55.1V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 | Rectron Semiconductor | 1.5KE68A vs 1.5KE68 |
1.5KE68A | Trans Voltage Suppressor Diode, 1500W, 58.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AE, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | 1.5KE68A vs 1.5KE68A |
1.5KE68 | Transient Suppressor | PRO-AN Electronic Co Ltd | 1.5KE68A vs 1.5KE68 |
1.5KE68A | Trans Voltage Suppressor Diode, 15000W, 58.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, | Viking Tech Corp | 1.5KE68A vs 1.5KE68A |
1.5KE68A | Trans Voltage Suppressor Diode, 1500W, 58.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, | Hitano Enterprise Corp | 1.5KE68A vs 1.5KE68A |
1.5KE68A | Trans Voltage Suppressor Diode, 58.1V V(RWM), Unidirectional, | LRC Leshan Radio Co Ltd | 1.5KE68A vs 1.5KE68A |
1.5KE68A | Trans Voltage Suppressor Diode, 1500W, 58.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, PLASTIC PACKAGE-2 | Uniohm Corp | 1.5KE68A vs 1.5KE68A |
1.5KE68 | Trans Voltage Suppressor Diode, 55.1V V(RWM), Unidirectional | Goodwork Semiconductor Co Ltd | 1.5KE68A vs 1.5KE68 |