Part Details for 1.5KE62C/TR13 by Microsemi Corporation
Overview of 1.5KE62C/TR13 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1.5KE62C/TR13
1.5KE62C/TR13 CAD Models
1.5KE62C/TR13 Part Data Attributes
|
1.5KE62C/TR13
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
1.5KE62C/TR13
Microsemi Corporation
Trans Voltage Suppressor Diode, 50.2V V(RWM), Bidirectional,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Nom | 62 V | |
Clamping Voltage-Max | 89 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Polarity | BIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 50.2 V | |
Surface Mount | NO |
Alternate Parts for 1.5KE62C/TR13
This table gives cross-reference parts and alternative options found for 1.5KE62C/TR13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5KE62C/TR13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1.5KE62CA/4G | Trans Voltage Suppressor Diode, 1500W, 53V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, CASE 1.5KE, 2 PIN | Vishay Semiconductors | 1.5KE62C/TR13 vs 1.5KE62CA/4G |
1.5KE62C_B0_10001 | Trans Voltage Suppressor Diode, 1500W, 50.2V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE, ROHS COMPLIANT, PLASTIC PACKAGE-2 | PanJit Semiconductor | 1.5KE62C/TR13 vs 1.5KE62C_B0_10001 |
1.5KE62C_R2_10001 | Trans Voltage Suppressor Diode, 1500W, 50.2V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE, ROHS COMPLIANT, PLASTIC PACKAGE-2 | PanJit Semiconductor | 1.5KE62C/TR13 vs 1.5KE62C_R2_10001 |
1.5KE62CA/TR13 | Trans Voltage Suppressor Diode, 53V V(RWM), Bidirectional, | Microsemi Corporation | 1.5KE62C/TR13 vs 1.5KE62CA/TR13 |
1.5KE62CA0G | Trans Voltage Suppressor Diode, 1500W, 50.2V V(RWM), Bidirectional, 1 Element, Silicon, DO-201, | Taiwan Semiconductor | 1.5KE62C/TR13 vs 1.5KE62CA0G |
1.5KE62CA-E3 | DIODE 1500 W, BIDIRECTIONAL, SILICON, TVS DIODE, LEAD FREE, PLASTIC, CASE 1.5KE, 2 PIN, Transient Suppressor | Vishay Semiconductors | 1.5KE62C/TR13 vs 1.5KE62CA-E3 |
1.5KE62CE3/TR12 | Trans Voltage Suppressor Diode, 50.2V V(RWM), Bidirectional, | Microsemi Corporation | 1.5KE62C/TR13 vs 1.5KE62CE3/TR12 |
1.5KE62CAMP | Trans Voltage Suppressor Diode, 1500W, 50.2V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Fagor Electrónica | 1.5KE62C/TR13 vs 1.5KE62CAMP |
1.5KE62CA-TB-LF | Trans Voltage Suppressor Diode, 1500W, 53V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AE, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | 1.5KE62C/TR13 vs 1.5KE62CA-TB-LF |
1.5KE62CTR | Trans Voltage Suppressor Diode, 1500W, 50.2V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 | World Products Inc | 1.5KE62C/TR13 vs 1.5KE62CTR |