-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 1500W, 512V V(RWM), Bidirectional, 1 Element, Silicon, DO-201, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK5746
|
Newark | Tvs Diode 1.5Ke Axial Mt Tr/Tr Rohs Compliant: Yes |Littelfuse 1.5KE600CA Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 584 |
|
$0.4740 / $0.8770 | Buy Now |
DISTI #
91T3201
|
Newark | Tvs Diode 1.5Ke Axial Mt Tr/ Tr Rohs Compliant: Yes |Littelfuse 1.5KE600CA Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3390 / $0.4510 | Buy Now |
DISTI #
18AC8044
|
Newark | Tvs Diode, 1.5Kw, 512V, Bidir, Do-201, Product Range:1.5Ke Series, Tvs Polarity:Bidirectional, Reverse Stand-Off Voltage Vrwm:512V, Clamping Voltage Vc Max:828V, Diode Case Style:Do-201, No. Of Pins:2Pins, Breakdown Voltage Min:570V, rohs Compliant: Yes |Littelfuse 1.5KE600CA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7880 / $0.8600 | Buy Now |
DISTI #
F6253CT-ND
|
DigiKey | TVS DIODE 512VWM 828VC DO201 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
2895 In Stock |
|
$0.3202 / $0.8600 | Buy Now |
DISTI #
576-1.5KE600CA
|
Mouser Electronics | ESD Suppressors / TVS Diodes 1.5KE TVS Diode Axial RoHS: Compliant | 3658 |
|
$0.3240 / $0.7900 | Buy Now |
|
Future Electronics | TVS DIODE 1.5KE AXIAL MT T&R RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 1200 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.3250 / $0.3500 | Buy Now |
|
Future Electronics | TVS DIODE 1.5KE AXIAL MT T&R RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 1200 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.3250 / $0.3500 | Buy Now |
DISTI #
1.5KE600CA
|
TTI | ESD Suppressors / TVS Diodes 1.5KE TVS Diode Axial RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Container: Reel | Americas - 0 |
|
$0.4270 / $0.4620 | Buy Now |
DISTI #
1.5KE600CA-LF
|
TME | Diode: TVS, 600V, 1.8A, bidirectional, ±5%, DO201, 1.5kW, reel,tape Min Qty: 1 | 43 |
|
$0.3090 / $0.8240 | Buy Now |
|
Ozdisan Elektronik | DIODE TVS 1500W 512V DO201 THT T&R | 0 |
|
$1.0654 / $1.1719 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1.5KE600CA
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
1.5KE600CA
Littelfuse Inc
Trans Voltage Suppressor Diode, 1500W, 512V V(RWM), Bidirectional, 1 Element, Silicon, DO-201, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | DO-201 | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 630 V | |
Breakdown Voltage-Min | 570 V | |
Breakdown Voltage-Nom | 600 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 828 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-201 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 265 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 512 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
This table gives cross-reference parts and alternative options found for 1.5KE600CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5KE600CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1.5KE600C-B | Trans Voltage Suppressor Diode, 1500W, 512V V(RWM), Bidirectional, 1 Element, Silicon, DO-201, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | Littelfuse Inc | 1.5KE600CA vs 1.5KE600C-B |
1.5KE600CA-B | Trans Voltage Suppressor Diode, 1500W, 512V V(RWM), Bidirectional, 1 Element, Silicon, DO-201, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | Littelfuse Inc | 1.5KE600CA vs 1.5KE600CA-B |