Part Details for 1.5KE56C by LRC Leshan Radio Co Ltd
Overview of 1.5KE56C by LRC Leshan Radio Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1.5KE56C
1.5KE56C CAD Models
1.5KE56C Part Data Attributes
|
1.5KE56C
LRC Leshan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
1.5KE56C
LRC Leshan Radio Co Ltd
Trans Voltage Suppressor Diode, 47.8V V(RWM), Bidirectional,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LESHAN RADIO CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE, PRSM-MIN | |
Breakdown Voltage-Max | 61.6 V | |
Breakdown Voltage-Min | 50.4 V | |
Breakdown Voltage-Nom | 56 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 77 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-201AD | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Rep Pk Reverse Voltage-Max | 45.6 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1.5KE56C
This table gives cross-reference parts and alternative options found for 1.5KE56C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5KE56C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1.5KE56C | MERITEK Electronics Corporation | Check for Price | Trans Voltage Suppressor Diode, 1500W, 45.4V V(RWM), Bidirectional, 1 Element, Silicon, DO-201, | 1.5KE56C vs 1.5KE56C |
1.5KE56C | Kuwait Semiconductor Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 45.4V V(RWM), Bidirectional | 1.5KE56C vs 1.5KE56C |
1.5KE56C | Goodwork Semiconductor Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 45.4V V(RWM), Bidirectional | 1.5KE56C vs 1.5KE56C |
1.5KE56C | Zowie Technology Corp | Check for Price | Trans Voltage Suppressor Diode, 47.8V V(RWM), Bidirectional | 1.5KE56C vs 1.5KE56C |
1.5KE56C | Bytesonic Corporation | Check for Price | Trans Voltage Suppressor Diode, 45.4V V(RWM), Bidirectional | 1.5KE56C vs 1.5KE56C |
1.5KE56C | EIC Semiconductor Inc | Check for Price | Trans Voltage Suppressor Diode, 45.4V V(RWM), Bidirectional, | 1.5KE56C vs 1.5KE56C |
1.5KE56C | Sussex Semiconductor Inc | Check for Price | Trans Voltage Suppressor Diode, 45.6V V(RWM), Bidirectional | 1.5KE56C vs 1.5KE56C |