There are no models available for this part yet.
Overview of 1.5KE51A-T by Diodes Incorporated
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1.5KE51A-T by Diodes Incorporated
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
29AK9511
|
Newark | Tvs Diode, Unidir, 43.6V, Do-201 Rohs Compliant: Yes |Diodes Inc. 1.5KE51A-T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.4350 / $0.7860 | Buy Now | |
DISTI #
1.5KE51ADICT-ND
|
DigiKey | TVS DIODE 43.6VWM 70.1VC DO201 Min Qty: 1 Lead time: 52 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
2 In Stock |
|
$1.0900 | Buy Now | |
DISTI #
1.5KE51A-T
|
Avnet Americas | Diode TVS Single Uni-Dir 43.6V 1.5KW 2-Pin DO-201 T/R - Tape and Reel (Alt: 1.5KE51A-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | ||
Quest Components | 1500 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-201 | 747 |
|
$0.3000 / $0.6250 | Buy Now | ||
Quest Components | 1500 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-201 | 720 |
|
$0.5000 / $1.2500 | Buy Now |
CAD Models for 1.5KE51A-T by Diodes Incorporated
Part Data Attributes for 1.5KE51A-T by Diodes Incorporated
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
DIODES INC
|
Part Package Code
|
DO-201
|
Package Description
|
O-PALF-W2
|
Pin Count
|
2
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Samacsys Manufacturer
|
Diodes Incorporated
|
Breakdown Voltage-Max
|
53.6 V
|
Breakdown Voltage-Min
|
48.5 V
|
Breakdown Voltage-Nom
|
51 V
|
Case Connection
|
ISOLATED
|
Clamping Voltage-Max
|
70.1 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JEDEC-95 Code
|
DO-201
|
JESD-30 Code
|
O-PALF-W2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Non-rep Peak Rev Power Dis-Max
|
1500 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
5 W
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
43.6 V
|
Surface Mount
|
NO
|
Technology
|
AVALANCHE
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Alternate Parts for 1.5KE51A-T
This table gives cross-reference parts and alternative options found for 1.5KE51A-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5KE51A-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1.5KE51A-B | Trans Voltage Suppressor Diode, 1500W, 43.6V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Diodes Incorporated | 1.5KE51A-T vs 1.5KE51A-B |
Related Parts for 1.5KE51A-T
-
1.5KE440Transient Suppressors
-
JANTXV1N4122-1Zener Diodes
-
SD560BRectifier Diodes
-
0071.2761.A2Non-linear Resistors
-
CC0805KRX7R9BB472Fixed Capacitors
-
MKL16Z128VFM4Microcontrollers
-
IXTH24N50LPower Field-Effect Transistors
-
RC0201FR-07226KLFixed Resistors
-
EN5311QISwitching Regulator or Controllers