1.5KE510CA
Description: Trans Voltage Suppressor Diode, 1500W, 434V V(RWM), Bidirectional, 1 Element, Silicon, DO-201, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2

Overview of 1.5KE510CA by Littelfuse Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 1.5KE510CA by Littelfuse Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 06R2092
Newark Tvs Diode, 1.5Kw, 510V, Do-201, Product Range:1.5Ke Series, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:434V, Clamping Voltage Max:698V, Diode Case Style:Do-201, No. Of Pins:2Pins, Minimum Breakdown Voltage:485V Rohs Compliant: Yes |Littelfuse 1.5KE510CA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 48
  • 1 $0.1220
  • 10 $0.1220
  • 25 $0.1220
  • 50 $0.1220
  • 100 $0.1220
  • 250 $0.1220
$0.1220 Buy Now
DISTI # 33AC1078
Newark Tvs Diode, 1.5Kw, 434V, Bidir, Do-201, Product Range:1.5Ke Series, Tvs Polarity:Bidirectional, Reverse Stand-Off Voltage Vrwm:434V, Clamping Voltage Vc Max:698V, Diode Case Style:Do-201, No. Of Pins:2Pins, Breakdown Voltage Min:485V, rohs Compliant: Yes |Littelfuse 1.5KE510CA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.4360
  • 2 $0.4170
  • 4 $0.3790
  • 6 $0.3420
  • 10 $0.3290
$0.3290 / $0.4360 Buy Now
DISTI # 05M2238
Newark Tvs Diode, 1.5Kw, 510V, Do-201, Product Range:1.5Ke Series, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:434V, Clamping Voltage Max:698V, Diode Case Style:Do-201, No. Of Pins:2Pins, Minimum Breakdown Voltage:485V Rohs Compliant: Yes |Littelfuse 1.5KE510CA RoHS: Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1,000 $0.4440
  • 2,000 $0.4030
  • 4,000 $0.3620
  • 6,000 $0.3490
  • 10,000 $0.3410
$0.3410 / $0.4440 Buy Now
DISTI # 1.5KE510CACT-ND
DigiKey TVS DIODE 434VWM 698VC DO201 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR) 2349
In Stock
  • 1 $0.8600
  • 10 $0.7060
  • 100 $0.5488
  • 500 $0.4652
  • 1,200 $0.3789
  • 2,400 $0.3567
  • 6,000 $0.3397
  • 12,000 $0.3240
  • 30,000 $0.3202
$0.3202 / $0.8600 Buy Now
DISTI # 576-1.5KE510CA
Mouser Electronics ESD Protection Diodes / TVS Diodes 1500W 434V Bi-Directional RoHS: Compliant 1448
  • 1 $0.8300
  • 10 $0.6760
  • 100 $0.5440
  • 500 $0.4610
  • 1,200 $0.3790
  • 2,400 $0.3570
  • 4,800 $0.3390
  • 9,600 $0.3240
$0.3240 / $0.8300 Buy Now
DISTI # V72:2272_06415755
Arrow Electronics TVS Diode Single Bi-Dir 434V 1.5KW 2-Pin DO-201 T/R Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 1843 Container: Cut Strips Americas - 3
  • 0 $0.2895
  • 1 $0.0582
$0.0582 / $0.2895 Buy Now
Future Electronics 1.5KE Series 485 V 2.1 A 1500 W Transient Voltage Suppression Diode - DO-201 RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 1200 Lead time: 14 Weeks Container: Reel 0
Reel
  • 1,200 $0.3450
  • 2,400 $0.3400
  • 3,600 $0.3350
  • 6,000 $0.3300
  • 12,000 $0.3200
$0.3200 / $0.3450 Buy Now
Future Electronics 1.5KE Series 485 V 2.1 A 1500 W Transient Voltage Suppression Diode - DO-201 RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 1200 Lead time: 14 Weeks Container: Reel 0
Reel
  • 1,200 $0.3500
  • 3,600 $0.3400
  • 4,800 $0.3350
  • 12,000 $0.3250
  • 18,000 $0.3200
$0.3200 / $0.3500 Buy Now
DISTI # 1.5KE510CA
TTI ESD Protection Diodes / TVS Diodes 1500W 434V Bi-Directional RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Container: Reel Americas - 0
  • 1,200 $0.5980
  • 2,400 $0.4270
$0.4270 / $0.5980 Buy Now
DISTI # 1.5KE510CA.
TTI ESD Protection Diodes / TVS Diodes TVS 1.5KW 510V BI RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Cut Tape Americas - 0
  • 25 $0.6190
$0.6190 Buy Now
DISTI # 1.5KE510CA-LF
TME Diode: TVS, 510V, 2.1A, bidirectional, ±5%, DO201, 1.5kW, reel,tape Min Qty: 1 0
  • 1 $0.8930
  • 10 $0.6330
  • 100 $0.4750
  • 1,200 $0.3470
$0.3470 / $0.8930 RFQ
DISTI # C1S425200650123
Chip1Stop Diode TVS Single Bi-Dir 434V 1.5KW 2-Pin DO-201 T/R RoHS: Compliant pbFree: No 3
  • 5 $0.5230
$0.5230 Buy Now
Ozdisan Elektronik DIODE TVS 1500W 434V DO201 THT T&R 0
  • 1 $0.6816
  • 1,200 $0.5927
$0.5927 / $0.6816 RFQ

CAD Models for 1.5KE510CA by Littelfuse Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 1.5KE510CA by Littelfuse Inc

1.5KE510CA
Littelfuse Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
LITTELFUSE INC
Part Package Code
DO-201
Package Description
HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2
Pin Count
2
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Samacsys Manufacturer
LITTELFUSE
Additional Feature
EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max
535 V
Breakdown Voltage-Min
485 V
Breakdown Voltage-Nom
510 V
Case Connection
ISOLATED
Clamping Voltage-Max
698 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-201
JESD-30 Code
O-PALF-W2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
1500 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Peak Reflow Temperature (Cel)
265
Polarity
BIDIRECTIONAL
Power Dissipation-Max
6.5 W
Qualification Status
Not Qualified
Reference Standard
UL RECOGNIZED
Rep Pk Reverse Voltage-Max
434 V
Surface Mount
NO
Technology
AVALANCHE
Terminal Finish
MATTE TIN
Terminal Form
WIRE
Terminal Position
AXIAL
Time@Peak Reflow Temperature-Max (s)
10
Want to compare parts?
  1. 1.5KE510CA
    Littelfuse Inc
    Trans Voltage Suppressor Diode, 1500W, 434V V(RWM), Bidirectional, 1 Element, Silicon, DO-201, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2
    VS

Alternate Parts for 1.5KE510CA

This table gives cross-reference parts and alternative options found for 1.5KE510CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5KE510CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1.5KE510CA Trans Voltage Suppressor Diode, Thinking Electronic Industrial Co Ltd 1.5KE510CA vs 1.5KE510CA
1.5KE510CA Trans Voltage Suppressor Diode, 1500W, 434V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE, Hitano Enterprise Corp 1.5KE510CA vs 1.5KE510CA
1.5KE510CA Transient Suppressor WEITRON INTERNATIONAL CO., LTD. 1.5KE510CA vs 1.5KE510CA
1.5KE510CA Trans Voltage Suppressor Diode, Galaxy Microelectronics 1.5KE510CA vs 1.5KE510CA
1.5KE510CA Transient Suppressor, Galaxy Semi-Conductor Co Ltd 1.5KE510CA vs 1.5KE510CA
1.5KE510CA Trans Voltage Suppressor Diode, 1500W, 434V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE, PLASTIC PACKAGE-2 Micro Commercial Components 1.5KE510CA vs 1.5KE510CA
1.5KE510CA Transient Suppressor, MDE Semiconductor Inc 1.5KE510CA vs 1.5KE510CA
1.5KE510CAD1 Trans Voltage Suppressor Diode, Yangzhou Yangjie Electronics Co Ltd 1.5KE510CA vs 1.5KE510CAD1
1.5KE510CA Trans Voltage Suppressor Diode, Sangdest Microelectronics (Nanjing) Co Ltd 1.5KE510CA vs 1.5KE510CA
1.5KE510CA Trans Voltage Suppressor Diode, 434V V(RWM), Bidirectional, LRC Leshan Radio Co Ltd 1.5KE510CA vs 1.5KE510CA
Part Number Description Manufacturer Compare
1.5KE510CA Trans Voltage Suppressor Diode, Thinking Electronic Industrial Co Ltd 1.5KE510CA vs 1.5KE510CA
1.5KE510CA Trans Voltage Suppressor Diode, Galaxy Microelectronics 1.5KE510CA vs 1.5KE510CA
1.5KE510CA Trans Voltage Suppressor Diode, 1500W, 434V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE, Hitano Enterprise Corp 1.5KE510CA vs 1.5KE510CA
1.5KE510CAD1 Trans Voltage Suppressor Diode, Yangzhou Yangjie Electronics Co Ltd 1.5KE510CA vs 1.5KE510CAD1
1.5KE510CA Trans Voltage Suppressor Diode, Sangdest Microelectronics (Nanjing) Co Ltd 1.5KE510CA vs 1.5KE510CA
1.5KE510CA Trans Voltage Suppressor Diode, 1500W, 434V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE, PLASTIC PACKAGE-2 Micro Commercial Components 1.5KE510CA vs 1.5KE510CA
1.5KE510CAC1 Trans Voltage Suppressor Diode, Yangzhou Yangjie Electronics Co Ltd 1.5KE510CA vs 1.5KE510CAC1

Related Parts for 1.5KE510CA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1.5KE510CA by Littelfuse Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1.5KE510CA by Littelfuse Inc

Select Manufacturer
Which Manufacturer of 1.5KE510CA would you like to use for your alert(s)?
  • Please alert me when 1.5KE510CA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1.5KE510CA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1.5KE510CA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1.5KE510CA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1.5KE510CA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1.5KE510CA by Littelfuse Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: