1.5KE510A/64
Vishay Semiconductors
Description: Trans Voltage Suppressor Diode, 1500W, 434V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, CASE 1.5KE, 2 PIN

Overview of 1.5KE510A/64 by Vishay Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 1.5KE510A/64 by Vishay Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1.5KE510A/64 by Vishay Semiconductors

1.5KE510A/64
Vishay Semiconductors
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISHAY SEMICONDUCTORS
Package Description
O-PALF-W2
Pin Count
2
Manufacturer Package Code
CASE 1.5KE
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max
535 V
Breakdown Voltage-Min
485 V
Breakdown Voltage-Nom
510 V
Case Connection
ISOLATED
Clamping Voltage-Max
698 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
O-PALF-W2
JESD-609 Code
e0
Non-rep Peak Rev Power Dis-Max
1500 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
6.5 W
Qualification Status
Not Qualified
Reference Standard
UL RECOGNIZED
Rep Pk Reverse Voltage-Max
434 V
Surface Mount
NO
Technology
AVALANCHE
Terminal Finish
TIN LEAD
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. 1.5KE510A/64
    Vishay Semiconductors
    Trans Voltage Suppressor Diode, 1500W, 434V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, CASE 1.5KE, 2 PIN
    VS

Alternate Parts for 1.5KE510A/64

This table gives cross-reference parts and alternative options found for 1.5KE510A/64. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5KE510A/64, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1.5KE510 Trans Voltage Suppressor Diode, 1500W, 434V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, PLASTIC PACKAGE-2 Micro Commercial Components 1.5KE510A/64 vs 1.5KE510
1.5KE510-B Trans Voltage Suppressor Diode, 1500W, 434V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 Littelfuse Inc 1.5KE510A/64 vs 1.5KE510-B
1.5KE510E3/4G Trans Voltage Suppressor Diode, 1500W, 413V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, CASE 1.5KE, 2 PIN Vishay Semiconductors 1.5KE510A/64 vs 1.5KE510E3/4G
1.5KE510 Surface Mount TVS Diode; Direction: Single; PPK Max (W): 1500W; Condition: 10×1000us; VRWM Max (V): 413V; VBR Min (V): 459V; VBR Max (V): 561V; IR Max (uA): 5uA; VC Max (V): 729V; Package: DO-27S Galaxy Microelectronics 1.5KE510A/64 vs 1.5KE510
1.5KE510A-BP Trans Voltage Suppressor Diode, 1500W, 434V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, ROHS COMPLIANT, PLASTIC PACKAGE-2 Micro Commercial Components 1.5KE510A/64 vs 1.5KE510A-BP
1.5KE510B 1500W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-201, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 Littelfuse Inc 1.5KE510A/64 vs 1.5KE510B
1.5KE510A/70 Trans Voltage Suppressor Diode, 1500W, 434V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, CASE 1.5KE, 2 PIN Vishay Semiconductors 1.5KE510A/64 vs 1.5KE510A/70
1.5KE510 Transient Suppressor MDE Semiconductor Inc 1.5KE510A/64 vs 1.5KE510
1.5KE510TR Transient Suppressor, MDE Semiconductor Inc 1.5KE510A/64 vs 1.5KE510TR
1.5KE510-BP-HF Trans Voltage Suppressor Diode, 1500W, 434V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 Micro Commercial Components 1.5KE510A/64 vs 1.5KE510-BP-HF
Part Number Description Manufacturer Compare
1.5KE510-TP-HF Trans Voltage Suppressor Diode, 1500W, 434V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 Micro Commercial Components 1.5KE510A/64 vs 1.5KE510-TP-HF
1.5KE510A-AP-HF Trans Voltage Suppressor Diode, 1500W, 434V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 Micro Commercial Components 1.5KE510A/64 vs 1.5KE510A-AP-HF
1.5KE510 Trans Voltage Suppressor Diode, 1500W, 434V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 Littelfuse Inc 1.5KE510A/64 vs 1.5KE510
1.5KE510E3/62 Trans Voltage Suppressor Diode, 1500W, 413V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, CASE 1.5KE, 2 PIN Vishay Semiconductors 1.5KE510A/64 vs 1.5KE510E3/62
1.5KE510 Trans Voltage Suppressor Diode, 1500W, 413V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, Hitano Enterprise Corp 1.5KE510A/64 vs 1.5KE510
1.5KE510A-TP Trans Voltage Suppressor Diode, 1500W, 434V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, ROHS COMPLIANT, PLASTIC PACKAGE-2 Micro Commercial Components 1.5KE510A/64 vs 1.5KE510A-TP
1.5KE510AE3/4H DIODE 1500 W, UNIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, CASE 1.5KE, 2 PIN, Transient Suppressor Vishay Semiconductors 1.5KE510A/64 vs 1.5KE510AE3/4H
1.5KE510-BP Trans Voltage Suppressor Diode, 1500W, 434V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, ROHS COMPLIANT, PLASTIC PACKAGE-2 Micro Commercial Components 1.5KE510A/64 vs 1.5KE510-BP
1.5KE510A-B Trans Voltage Suppressor Diode, 1500W, 434V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 Littelfuse Inc 1.5KE510A/64 vs 1.5KE510A-B
1.5KE510A-AP Trans Voltage Suppressor Diode, 1500W, 434V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, ROHS COMPLIANT, PLASTIC PACKAGE-2 Micro Commercial Components 1.5KE510A/64 vs 1.5KE510A-AP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1.5KE510A/64 by Vishay Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1.5KE510A/64 by Vishay Semiconductors

Select Manufacturer
Which Manufacturer of 1.5KE510A/64 would you like to use for your alert(s)?
  • Please alert me when 1.5KE510A/64 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1.5KE510A/64 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1.5KE510A/64 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1.5KE510A/64 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1.5KE510A/64.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1.5KE510A/64 by Vishay Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: