Part Details for 1.5KE480CA by Secos Corporation
Overview of 1.5KE480CA by Secos Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1.5KE480CA
1.5KE480CA CAD Models
1.5KE480CA Part Data Attributes
|
1.5KE480CA
Secos Corporation
Buy Now
Datasheet
|
Compare Parts:
1.5KE480CA
Secos Corporation
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SECOS CORP | |
Reach Compliance Code | compliant | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for 1.5KE480CA
This table gives cross-reference parts and alternative options found for 1.5KE480CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5KE480CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1.5KE480CA | Transient Suppressor, | Galaxy Semi-Conductor Co Ltd | 1.5KE480CA vs 1.5KE480CA |
1.5KE480CA | Trans Voltage Suppressor Diode, | Thinking Electronic Industrial Co Ltd | 1.5KE480CA vs 1.5KE480CA |
1.5KE480CA | Transient Suppressor | MDE Semiconductor Inc | 1.5KE480CA vs 1.5KE480CA |
1.5KE480CA | Trans Voltage Suppressor Diode, | YAGEO Corporation | 1.5KE480CA vs 1.5KE480CA |