Part Details for 1.5KE47A by TDK Micronas GmbH
Results Overview of 1.5KE47A by TDK Micronas GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1.5KE47A Information
1.5KE47A by TDK Micronas GmbH is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for 1.5KE47A
1.5KE47A CAD Models
1.5KE47A Part Data Attributes
|
1.5KE47A
TDK Micronas GmbH
Buy Now
Datasheet
|
Compare Parts:
1.5KE47A
TDK Micronas GmbH
Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ITT SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 49.4 V | |
Breakdown Voltage-Min | 44.7 V | |
Breakdown Voltage-Nom | 47 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 64.8 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Reverse Current-Max | 5 µA | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1.5KE47A
This table gives cross-reference parts and alternative options found for 1.5KE47A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5KE47A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1.5KE47 | DB Lectro Inc | Check for Price | Transient Suppressor, | 1.5KE47A vs 1.5KE47 |
1.5KE47A | Hitano Enterprise Corp | Check for Price | Trans Voltage Suppressor Diode, 1500W, 40.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, | 1.5KE47A vs 1.5KE47A |
1.5KE47ATR | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 1500W, 40.2V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, CASE 1, 2 PIN | 1.5KE47A vs 1.5KE47ATR |
1.5KE47 | Transpro Electronics Corp | Check for Price | Trans Voltage Suppressor Diode, 38.1V V(RWM), Unidirectional | 1.5KE47A vs 1.5KE47 |
1.5KE47AE3/TR13 | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 40.2V V(RWM), Unidirectional, | 1.5KE47A vs 1.5KE47AE3/TR13 |
1.5KE47A | Galaxy Microelectronics | Check for Price | Surface Mount TVS Diode; Direction: Single; PPK Max (W): 1500W; Condition: 10×1000us; VRWM Max (V): 40.2V; VBR Min (V): 44.7V; VBR Max (V): 49.4V; IR Max (uA): 5uA; VC Max (V): 64.8V; Package: DO-27S | 1.5KE47A vs 1.5KE47A |
1.5KE47 | Littelfuse Inc | Check for Price | Trans Voltage Suppressor Diode, 1500W, 40.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | 1.5KE47A vs 1.5KE47 |
1.5KE47H34 | Rectron Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 1500W, Unidirectional, 1 Element, Silicon, DO-201AD, | 1.5KE47A vs 1.5KE47H34 |
1.5KE47A | WEITRON INTERNATIONAL CO., LTD. | Check for Price | Trans Voltage Suppressor Diode, 40.2V V(RWM), Unidirectional | 1.5KE47A vs 1.5KE47A |
1.5KE47 | Dean Technology | Check for Price | Trans Voltage Suppressor Diode, 1500W, 38.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE | 1.5KE47A vs 1.5KE47 |