1.5KE440A
Description: Trans Voltage Suppressor Diode, 376V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE,

Overview of 1.5KE440A by Surge Components Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 1.5KE440A by Surge Components Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1.5KE440A by Surge Components Inc

1.5KE440A
Surge Components Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
SURGE COMPONENTS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Breakdown Voltage-Nom
440 V
Case Connection
ISOLATED
Clamping Voltage-Max
603 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-201AE
JESD-30 Code
O-PALF-W2
Number of Elements
1
Number of Terminals
2
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
376 V
Surface Mount
NO
Technology
AVALANCHE
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. 1.5KE440A
    Surge Components Inc
    Trans Voltage Suppressor Diode, 376V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE,
    VS

Alternate Parts for 1.5KE440A

This table gives cross-reference parts and alternative options found for 1.5KE440A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5KE440A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1.5KE440 Trans Voltage Suppressor Diode, 1500W, 356V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, PLASTIC PACKAGE-2 Fagor Electrónica 1.5KE440A vs 1.5KE440
1.5KE440A-E3/54 Trans Voltage Suppressor Diode, 1500W, 376V V(RWM), Unidirectional, 1 Element, Silicon, Vishay Intertechnologies 1.5KE440A vs 1.5KE440A-E3/54
1.5KE440A-E3/54 DIODE 1500 W, UNIDIRECTIONAL, SILICON, TVS DIODE, ROHS COMPLIANT, PLASTIC PACKAGE-2, Transient Suppressor Vishay Semiconductors 1.5KE440A vs 1.5KE440A-E3/54
1.5KE440A Transient Suppressor Changzhou Starsea Electronics Co Ltd 1.5KE440A vs 1.5KE440A
1.5KE440AHE3TR Trans Voltage Suppressor Diode, 376V V(RWM), Unidirectional, Fagor Electrónica 1.5KE440A vs 1.5KE440AHE3TR
1.5KE440AA0 Trans Voltage Suppressor Diode, 1500W, 376V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, Taiwan Semiconductor 1.5KE440A vs 1.5KE440AA0
1.5KE440A Transient Suppressor Daco Semiconductor Co Ltd 1.5KE440A vs 1.5KE440A
1.5KE440A Trans Voltage Suppressor Diode, 376V V(RWM), Unidirectional, Comchip Technology Corporation Ltd 1.5KE440A vs 1.5KE440A
1.5KE440 Transient Suppressor, Changzhou Starsea Electronics Co Ltd 1.5KE440A vs 1.5KE440
1.5KE440A Trans Voltage Suppressor Diode, 1500W, 376V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 Littelfuse Inc 1.5KE440A vs 1.5KE440A
Part Number Description Manufacturer Compare
1.5KE440 Trans Voltage Suppressor Diode, 1500W, 376V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, PLASTIC PACKAGE-2 Micro Commercial Components 1.5KE440A vs 1.5KE440
1.5KE440AR0 Trans Voltage Suppressor Diode, 1500W, 376V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, Taiwan Semiconductor 1.5KE440A vs 1.5KE440AR0
1.5KE440 Trans Voltage Suppressor Diode, 15000W, 356V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, Viking Tech Corp 1.5KE440A vs 1.5KE440
1.5KE440R0G Trans Voltage Suppressor Diode, 1500W, 356V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, Taiwan Semiconductor 1.5KE440A vs 1.5KE440R0G
1.5KE440A Trans Voltage Suppressor Diode, 1500W, 376V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, GREEN, PLASTIC PACKAGE-2 Taiwan Semiconductor 1.5KE440A vs 1.5KE440A
1.5KE440A-E3/54 Trans Voltage Suppressor Diode, 1500W, 376V V(RWM), Unidirectional, 1 Element, Silicon, Vishay Intertechnologies 1.5KE440A vs 1.5KE440A-E3/54
1.5KE440A Trans Voltage Suppressor Diode Formosa Microsemi Co Ltd 1.5KE440A vs 1.5KE440A
1.5KE440 Trans Voltage Suppressor Diode, 1500W, 356V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, PLASTIC PACKAGE-2 Uniohm Corp 1.5KE440A vs 1.5KE440
1.5KE440AAMP Trans Voltage Suppressor Diode, 1500W, 376V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 Fagor Electrónica 1.5KE440A vs 1.5KE440AAMP
1.5KE440A 1500 W, TVS in DO-201 STMicroelectronics 1.5KE440A vs 1.5KE440A

Related Parts for 1.5KE440A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1.5KE440A by Surge Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1.5KE440A by Surge Components Inc

Select Manufacturer
Which Manufacturer of 1.5KE440A would you like to use for your alert(s)?
  • Please alert me when 1.5KE440A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1.5KE440A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1.5KE440A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1.5KE440A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1.5KE440A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1.5KE440A by Surge Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: