Datasheets
1.5KE440A by:

Trans Voltage Suppressor Diode, 376V V(RWM), Unidirectional,

Part Details for 1.5KE440A by DB Lectro Inc

Overview of 1.5KE440A by DB Lectro Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 1.5KE440A

1.5KE440A CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

1.5KE440A Part Data Attributes

1.5KE440A DB Lectro Inc
Buy Now Datasheet
Compare Parts:
1.5KE440A DB Lectro Inc Trans Voltage Suppressor Diode, 376V V(RWM), Unidirectional,
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer DB LECTRO INC
Reach Compliance Code unknown
Breakdown Voltage-Nom 440 V
Clamping Voltage-Max 603 V
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
Polarity UNIDIRECTIONAL
Rep Pk Reverse Voltage-Max 376 V
Surface Mount NO

Alternate Parts for 1.5KE440A

This table gives cross-reference parts and alternative options found for 1.5KE440A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5KE440A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
1.5KE440A-E3/54 DIODE 1500 W, UNIDIRECTIONAL, SILICON, TVS DIODE, ROHS COMPLIANT, PLASTIC PACKAGE-2, Transient Suppressor Vishay Semiconductors 1.5KE440A vs 1.5KE440A-E3/54
1.5KE440AMP Trans Voltage Suppressor Diode, 356V V(RWM), Unidirectional, Fagor Electrónica 1.5KE440A vs 1.5KE440AMP
1.5KE440A Trans Voltage Suppressor Diode, 376V V(RWM), Unidirectional PRO-AN Electronic Co Ltd 1.5KE440A vs 1.5KE440A
1.5KE440A-RL 1500W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-201, ROHS COMPLIANT, PLASTIC PACKAGE-2 STMicroelectronics 1.5KE440A vs 1.5KE440A-RL
1.5KE440A Trans Voltage Suppressor Diode, 376V V(RWM), Unidirectional, LRC Leshan Radio Co Ltd 1.5KE440A vs 1.5KE440A
1.5KE440A Trans Voltage Suppressor Diode, 15000W, 376V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, Viking Tech Corp 1.5KE440A vs 1.5KE440A
1.5KE440A Trans Voltage Suppressor Diode, 1500W, 376V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 Rectron Semiconductor 1.5KE440A vs 1.5KE440A
1.5KE440A Trans Voltage Suppressor Diode, 1500W, 376V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, Galaxy Semi-Conductor Co Ltd 1.5KE440A vs 1.5KE440A
1.5KE440 Trans Voltage Suppressor Diode, 356V V(RWM), Unidirectional, Mospec Semiconductor Corp 1.5KE440A vs 1.5KE440
1.5KE440 Trans Voltage Suppressor Diode, 1500W, 356V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, PLASTIC PACKAGE-2 Uniohm Corp 1.5KE440A vs 1.5KE440
Part Number Description Manufacturer Compare
1.5KE440 Trans Voltage Suppressor Diode, 376V V(RWM), Unidirectional, Pulse Electronics Corporation 1.5KE440A vs 1.5KE440
1.5KE440A-E3/54 Trans Voltage Suppressor Diode, 1500W, 376V V(RWM), Unidirectional, 1 Element, Silicon, Vishay Intertechnologies 1.5KE440A vs 1.5KE440A-E3/54
1.5KE440A Trans Voltage Suppressor Diode, 1500W, 376V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, ROHS COMPLIANT PACKAGE-2 World Products Inc 1.5KE440A vs 1.5KE440A
1.5KE440 Trans Voltage Suppressor Diode, 1500W, 376V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, PLASTIC PACKAGE-2 Micro Commercial Components 1.5KE440A vs 1.5KE440
1.5KE440 Trans Voltage Suppressor Diode, 1500W, 356V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, ROHS COMPLIANT, PLASTIC PACKAGE-2 PanJit Semiconductor 1.5KE440A vs 1.5KE440
1.5KE440A Trans Voltage Suppressor Diode, 1500W, 376V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, ROHS COMPLIANT, PLASTIC PACKAGE-2 MERITEK Electronics Corporation 1.5KE440A vs 1.5KE440A
1.5KE440A Trans Voltage Suppressor Diode, 1500W, 376V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 Diotec Semiconductor AG 1.5KE440A vs 1.5KE440A
1.5KE440 Trans Voltage Suppressor Diode, 1500W, 356V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 Diotec Semiconductor AG 1.5KE440A vs 1.5KE440
1.5KE440HB0 Trans Voltage Suppressor Diode, 1500W, 356V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, Taiwan Semiconductor 1.5KE440A vs 1.5KE440HB0
1.5KE440A Trans Voltage Suppressor Diode, 1500W, 376V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, ROHS COMPLIANT, PLASTIC PACKAGE-2 PanJit Semiconductor 1.5KE440A vs 1.5KE440A

1.5KE440A Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1.5KE440A by DB Lectro Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1.5KE440A by DB Lectro Inc

  • Please alert me when 1.5KE440A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1.5KE440A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1.5KE440A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1.5KE440A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1.5KE440A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1.5KE440A by DB Lectro Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: