1.5KE400CB
Description: Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon

Overview of 1.5KE400CB by Crydom Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 1.5KE400CB by Crydom Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1.5KE400CB by Crydom Inc

1.5KE400CB
Crydom Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CRYDOM INC
Package Description
O-PALF-W2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Breakdown Voltage-Max
440 V
Breakdown Voltage-Min
360 V
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
O-PALF-W2
Non-rep Peak Rev Power Dis-Max
1500 W
Number of Elements
1
Number of Terminals
2
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Polarity
BIDIRECTIONAL
Power Dissipation-Max
5 W
Qualification Status
Not Qualified
Surface Mount
NO
Technology
AVALANCHE
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. 1.5KE400CB
    Crydom Inc
    Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon
    VS

Alternate Parts for 1.5KE400CB

This table gives cross-reference parts and alternative options found for 1.5KE400CB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5KE400CB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1.5KE400C-AP-HF Trans Voltage Suppressor Diode, 1500W, 342V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 Micro Commercial Components 1.5KE400CB vs 1.5KE400C-AP-HF
1.5KE400CA-G Trans Voltage Suppressor Diode, 1500W, 342V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE, LEAD FREE, PLASTIC PACKAGE-2 Sangdest Microelectronics (Nanjing) Co Ltd 1.5KE400CB vs 1.5KE400CA-G
1.5KE400A/TR13 Trans Voltage Suppressor Diode, 324V V(RWM), Unidirectional, Microsemi Corporation 1.5KE400CB vs 1.5KE400A/TR13
1.5KE400C_B0_10001 Trans Voltage Suppressor Diode, 1500W, 324V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE, ROHS COMPLIANT, PLASTIC PACKAGE-2 PanJit Semiconductor 1.5KE400CB vs 1.5KE400C_B0_10001
1.5KE400-13 Trans Voltage Suppressor Diode, 1500W, 324V V(RWM), Unidirectional, 1 Element, Silicon, DO-201 Diodes Incorporated 1.5KE400CB vs 1.5KE400-13
1.5KE400A/62 Trans Voltage Suppressor Diode, 1500W, 342V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, CASE 1.5KE, 2 PIN Vishay Semiconductors 1.5KE400CB vs 1.5KE400A/62
1.5KE400A.TR Trans Voltage Suppressor Diode, 1500W, Unidirectional, 1 Element, Silicon, DO-201 Semtech Corporation 1.5KE400CB vs 1.5KE400A.TR
1.5KE400-E3/54 Trans Voltage Suppressor Diode, 324V V(RWM), Unidirectional, Vishay Intertechnologies 1.5KE400CB vs 1.5KE400-E3/54
1.5KE400CA.TR Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon, DO-201, Semtech Corporation 1.5KE400CB vs 1.5KE400CA.TR
1.5KE400AGP Trans Voltage Suppressor Diode, CHENMKO Enterprise Co Ltd 1.5KE400CB vs 1.5KE400AGP
Part Number Description Manufacturer Compare
1.5KE400A-AP-HF Trans Voltage Suppressor Diode, 1500W, 342V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 Micro Commercial Components 1.5KE400CB vs 1.5KE400A-AP-HF
1.5KE400A-T13 Trans Voltage Suppressor Diode ProTek Devices 1.5KE400CB vs 1.5KE400A-T13
1.5KE400CA.TR Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon, DO-201, Semtech Corporation 1.5KE400CB vs 1.5KE400CA.TR
1.5KE400C_AY_10001 Trans Voltage Suppressor Diode, 1500W, 324V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE, ROHS COMPLIANT, PLASTIC PACKAGE-2 PanJit Semiconductor 1.5KE400CB vs 1.5KE400C_AY_10001
1.5KE400C-BP-HF Trans Voltage Suppressor Diode, 1500W, 342V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 Micro Commercial Components 1.5KE400CB vs 1.5KE400C-BP-HF
1.5KE400CATR Trans Voltage Suppressor Diode, 1500W, 324V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, CASE 1, 2 PIN Microsemi Corporation 1.5KE400CB vs 1.5KE400CATR
1.5KE400-13 Trans Voltage Suppressor Diode, 1500W, 324V V(RWM), Unidirectional, 1 Element, Silicon, DO-201 Diodes Incorporated 1.5KE400CB vs 1.5KE400-13
1.5KE400C-T13 Trans Voltage Suppressor Diode ProTek Devices 1.5KE400CB vs 1.5KE400C-T13
1.5KE400CAT Trans Voltage Suppressor Diode, 1500W, 342V V(RWM), Bidirectional, 1 Element, Silicon, DO-201, ROHS COMPLIANT, PLASTIC PACKAGE-2 Littelfuse Inc 1.5KE400CB vs 1.5KE400CAT
1.5KE400CA-13 Trans Voltage Suppressor Diode, 1500W, 342V V(RWM), Bidirectional, 1 Element, Silicon, DO-201, Diodes Incorporated 1.5KE400CB vs 1.5KE400CA-13

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1.5KE400CB by Crydom Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1.5KE400CB by Crydom Inc

Select Manufacturer
Which Manufacturer of 1.5KE400CB would you like to use for your alert(s)?
  • Please alert me when 1.5KE400CB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1.5KE400CB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1.5KE400CB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1.5KE400CB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1.5KE400CB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1.5KE400CB by Crydom Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: