Part Details for 1.5KE400C by Suzhou Good-Ark Electronics Co Ltd
Overview of 1.5KE400C by Suzhou Good-Ark Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1.5KE400C
1.5KE400C CAD Models
1.5KE400C Part Data Attributes
|
1.5KE400C
Suzhou Good-Ark Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
1.5KE400C
Suzhou Good-Ark Electronics Co Ltd
Trans Voltage Suppressor Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOOD-ARK ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | |
Breakdown Voltage-Max | 440 V | |
Breakdown Voltage-Min | 360 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-201AE | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Rep Pk Reverse Voltage-Max | 324 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1.5KE400C
This table gives cross-reference parts and alternative options found for 1.5KE400C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5KE400C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1.5KE400CA | Trans Voltage Suppressor Diode, 342V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, | Surge Components Inc | 1.5KE400C vs 1.5KE400CA |
1.5KE400CAT-G | Trans Voltage Suppressor Diode, 342V V(RWM), Bidirectional, | Comchip Technology Corporation Ltd | 1.5KE400C vs 1.5KE400CAT-G |
1.5KE400CA-HF | Trans Voltage Suppressor Diode, 342V V(RWM), Bidirectional, | Comchip Technology Corporation Ltd | 1.5KE400C vs 1.5KE400CA-HF |
1.5KE400A | Trans Voltage Suppressor Diode, 342V V(RWM), Unidirectional | Transpro Electronics Corp | 1.5KE400C vs 1.5KE400A |
1.5KE400 | Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon, DO-201AE | Surge Components Inc | 1.5KE400C vs 1.5KE400 |
1.5KE400 | Trans Voltage Suppressor Diode, 342V V(RWM), Unidirectional | Zowie Technology Corp | 1.5KE400C vs 1.5KE400 |
1.5KE400CTRE3 | Trans Voltage Suppressor Diode, 324V V(RWM), Bidirectional, | Microsemi Corporation | 1.5KE400C vs 1.5KE400CTRE3 |
1.5KE400CB-G | Trans Voltage Suppressor Diode, 324.8V V(RWM), Bidirectional, | Comchip Technology Corporation Ltd | 1.5KE400C vs 1.5KE400CB-G |
1.5KE400CA | Trans Voltage Suppressor Diode, 342V V(RWM), Bidirectional | Transpro Electronics Corp | 1.5KE400C vs 1.5KE400CA |
1.5KE400CA | Trans Voltage Suppressor Diode, 342V V(RWM), Bidirectional | Goodwork Semiconductor Co Ltd | 1.5KE400C vs 1.5KE400CA |