There are no models available for this part yet.
Overview of 1.5KE36A by SynSemi Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
CAD Models for 1.5KE36A by SynSemi Inc
Part Data Attributes for 1.5KE36A by SynSemi Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
SYNSEMI INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Breakdown Voltage-Nom
|
36 V
|
Clamping Voltage-Max
|
49.9 V
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
Polarity
|
UNIDIRECTIONAL
|
Rep Pk Reverse Voltage-Max
|
30.8 V
|
Surface Mount
|
NO
|
Alternate Parts for 1.5KE36A
This table gives cross-reference parts and alternative options found for 1.5KE36A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5KE36A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1.5KE36A | Trans Voltage Suppressor Diode, 30.8V V(RWM), Unidirectional | PRO-AN Electronic Co Ltd | 1.5KE36A vs 1.5KE36A |
1.5KE36A | Trans Voltage Suppressor Diode, 30.8V V(RWM), Unidirectional | American Power Devices Inc | 1.5KE36A vs 1.5KE36A |
1.5KE36A | Trans Voltage Suppressor Diode, 30.8V V(RWM), Unidirectional | Sussex Semiconductor Inc | 1.5KE36A vs 1.5KE36A |
1.5KE36A | Trans Voltage Suppressor Diode, 30.8V V(RWM), Unidirectional | Bytesonic Corporation | 1.5KE36A vs 1.5KE36A |
1.5KE36A | Trans Voltage Suppressor Diode, | Thinking Electronic Industrial Co Ltd | 1.5KE36A vs 1.5KE36A |
1.5KE36A | Trans Voltage Suppressor Diode, 30.8V V(RWM), Unidirectional, | DB Lectro Inc | 1.5KE36A vs 1.5KE36A |
1.5KE36A | Trans Voltage Suppressor Diode, 30.8V V(RWM), Unidirectional, | Comchip Technology Corporation Ltd | 1.5KE36A vs 1.5KE36A |
1.5KE36A | Trans Voltage Suppressor Diode, 30.8V V(RWM), Unidirectional | Goodwork Semiconductor Co Ltd | 1.5KE36A vs 1.5KE36A |
1.5KE36A | Trans Voltage Suppressor Diode, 30.8V V(RWM), Unidirectional | Silicon Standard Corp | 1.5KE36A vs 1.5KE36A |
1.5KE36A | Trans Voltage Suppressor Diode, 30.8V V(RWM), Unidirectional | Zowie Technology Corp | 1.5KE36A vs 1.5KE36A |