1.5KE33A
Description: Trans Voltage Suppressor Diode, 28.2V V(RWM), Unidirectional

Overview of 1.5KE33A by Yangzhou Yangjie Electronics Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Automotive

CAD Models for 1.5KE33A by Yangzhou Yangjie Electronics Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1.5KE33A by Yangzhou Yangjie Electronics Co Ltd

1.5KE33A
Yangzhou Yangjie Electronics Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
YANGZHOU YANGJIE ELECTRONICS CO LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Breakdown Voltage-Max
34.7 V
Breakdown Voltage-Min
31.4 V
Breakdown Voltage-Nom
33 V
Case Connection
ISOLATED
Clamping Voltage-Max
45.7 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-609 Code
e3
Non-rep Peak Rev Power Dis-Max
1500 W
Number of Elements
1
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
6.5 W
Rep Pk Reverse Voltage-Max
28.2 V
Surface Mount
NO
Technology
AVALANCHE
Terminal Finish
Tin (Sn)
Want to compare parts?
  1. 1.5KE33A
    Yangzhou Yangjie Electronics Co Ltd
    Trans Voltage Suppressor Diode, 28.2V V(RWM), Unidirectional
    VS

Alternate Parts for 1.5KE33A

This table gives cross-reference parts and alternative options found for 1.5KE33A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5KE33A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1.5KE33A Trans Voltage Suppressor Diode, 28.2V V(RWM), Unidirectional Zowie Technology Corp 1.5KE33A vs 1.5KE33A
1.5KE33A Transient Suppressor MDE Semiconductor Inc 1.5KE33A vs 1.5KE33A
1.5KE33A Trans Voltage Suppressor Diode, 28.2V V(RWM), Unidirectional American Power Devices Inc 1.5KE33A vs 1.5KE33A
1.5KE33A Trans Voltage Suppressor Diode, SPC Multicomp 1.5KE33A vs 1.5KE33A
1.5KE33A Trans Voltage Suppressor Diode, 28.2V V(RWM), Unidirectional Kuwait Semiconductor Co Ltd 1.5KE33A vs 1.5KE33A
1.5KE33A Trans Voltage Suppressor Diode, 28.2V V(RWM), Unidirectional Transpro Electronics Corp 1.5KE33A vs 1.5KE33A
1.5KE33A Trans Voltage Suppressor Diode, 1500W, 28.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AD, Continental Device India Ltd 1.5KE33A vs 1.5KE33A
1.5KE33A Trans Voltage Suppressor Diode, 28.2V V(RWM), Unidirectional Sussex Semiconductor Inc 1.5KE33A vs 1.5KE33A
1.5KE33A Trans Voltage Suppressor Diode, YAGEO Corporation 1.5KE33A vs 1.5KE33A
Part Number Description Manufacturer Compare
1.5KE33A Trans Voltage Suppressor Diode, SPC Multicomp 1.5KE33A vs 1.5KE33A
1.5KE33A Trans Voltage Suppressor Diode, 1500W, 28.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AD, Continental Device India Ltd 1.5KE33A vs 1.5KE33A
1.5KE33A Trans Voltage Suppressor Diode, YAGEO Corporation 1.5KE33A vs 1.5KE33A
1.5KE33AHR Trans Voltage Suppressor Diode Digitron Semiconductors 1.5KE33A vs 1.5KE33AHR
1.5KE33A-PBF Trans Voltage Suppressor Diode Digitron Semiconductors 1.5KE33A vs 1.5KE33A-PBF
1.5KE33A Trans Voltage Suppressor Diode, Thinking Electronic Industrial Co Ltd 1.5KE33A vs 1.5KE33A

Related Parts for 1.5KE33A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1.5KE33A by Yangzhou Yangjie Electronics Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1.5KE33A by Yangzhou Yangjie Electronics Co Ltd

Select Manufacturer
Which Manufacturer of 1.5KE33A would you like to use for your alert(s)?
  • Please alert me when 1.5KE33A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1.5KE33A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1.5KE33A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1.5KE33A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1.5KE33A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1.5KE33A by Yangzhou Yangjie Electronics Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: