Part Details for 1.5KE33 by Goodwork Semiconductor Co Ltd
Overview of 1.5KE33 by Goodwork Semiconductor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1.5KE33
1.5KE33 CAD Models
1.5KE33 Part Data Attributes
|
1.5KE33
Goodwork Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
1.5KE33
Goodwork Semiconductor Co Ltd
Trans Voltage Suppressor Diode, 26.8V V(RWM), Unidirectional
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | GOODWORK SEMICONDUCTOR CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Nom | 33 V | |
Clamping Voltage-Max | 47.7 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-201 | |
JESD-30 Code | O-PALF-W2 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 26.8 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1.5KE33
This table gives cross-reference parts and alternative options found for 1.5KE33. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5KE33, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1.5KE33 | Bytesonic Corporation | Check for Price | Trans Voltage Suppressor Diode, 26.8V V(RWM), Unidirectional | 1.5KE33 vs 1.5KE33 |
1.5KE33 | Transpro Electronics Corp | Check for Price | Trans Voltage Suppressor Diode, 26.8V V(RWM), Unidirectional | 1.5KE33 vs 1.5KE33 |
1.5KE33 | Semitronics Corp | Check for Price | Trans Voltage Suppressor Diode, 26.8V V(RWM), Unidirectional, | 1.5KE33 vs 1.5KE33 |
1.5KE33 | MDE Semiconductor Inc | Check for Price | Transient Suppressor | 1.5KE33 vs 1.5KE33 |
1.5KE33 | Kuwait Semiconductor Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 26.8V V(RWM), Unidirectional | 1.5KE33 vs 1.5KE33 |
1.5KE33 | MERITEK Electronics Corporation | Check for Price | Trans Voltage Suppressor Diode, 1500W, 26.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, | 1.5KE33 vs 1.5KE33 |