Part Details for 1.5KE30CA by Littelfuse Inc
Results Overview of 1.5KE30CA by Littelfuse Inc
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1.5KE30CA Information
1.5KE30CA by Littelfuse Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1.5KE30CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48F5844
|
Newark | Tvs Diode, 1.5Kw, 30V, Do-201, Product Range:1.5Ke Series, Tvs Polarity:Bidirectional, Reverse St... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 131 |
|
$0.2840 / $0.6570 | Buy Now |
DISTI #
08R0810
|
Newark | Tvs Diode, 1.5Kw, 30V, Do-201, Full Reel, Product Range:1.5Ke Series, Tvs Polarity:Bidirectional, ... more RoHS: Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2020 / $0.2300 | Buy Now |
DISTI #
1.5KE30CALFCT-ND
|
DigiKey | TVS DIODE 25.6VWM 41.4VC DO201 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
9237 In Stock |
|
$0.2061 / $0.6200 | Buy Now |
DISTI #
576-1.5KE30CA
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 1500W 25.6V Bi-Directional RoHS: Compliant | 8674 |
|
$0.2060 / $0.5600 | Buy Now |
DISTI #
V72:2272_06415670
|
Arrow Electronics | TVS Diode Single Bi-Dir 25.6V 1.5KW 2-Pin DO-201 T/R Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2101 Container: Cut Strips | Americas - 3969 |
|
$0.1562 / $0.5657 | Buy Now |
DISTI #
70184779
|
RS | Diode, TVS, For Data/Comm, Industrial Equip, 36.7A, Thru-Hole, Solder Term | Littelfuse 1.5KE30CA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 794 |
|
$0.3960 / $0.5660 | Buy Now |
|
Future Electronics | 1.5KE Series 41.4 V 1.5 kW Through Hole Bi-Directional TVS Diode - DO-201 RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 1200 Lead time: 14 Weeks Container: Reel |
0 Reel |
|
$0.1050 / $0.1120 | Buy Now |
|
Future Electronics | 1.5KE Series 41.4 V 1.5 kW Through Hole Bi-Directional TVS Diode - DO-201 RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 1200 Lead time: 14 Weeks Container: Reel |
0 Reel |
|
$0.1710 / $0.1810 | Buy Now |
DISTI #
53371670
|
Verical | TVS Diode Single Bi-Dir 25.6V 1.5KW 2-Pin DO-201 T/R Min Qty: 38 Package Multiple: 1 Date Code: 2101 | Americas - 3969 |
|
$0.1562 / $0.4919 | Buy Now |
|
Bristol Electronics | 1042 |
|
RFQ |
Part Details for 1.5KE30CA
1.5KE30CA CAD Models
1.5KE30CA Part Data Attributes
|
1.5KE30CA
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
1.5KE30CA
Littelfuse Inc
Trans Voltage Suppressor Diode, 1500W, 25.6V V(RWM), Bidirectional, 1 Element, Silicon, DO-201, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMITRON | |
Package Description | PLASTIC, CASE 8, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | CASE 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 31.5 V | |
Breakdown Voltage-Min | 28.5 V | |
Breakdown Voltage-Nom | 30 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 41.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-201 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 265 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 25.6 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for 1.5KE30CA
This table gives cross-reference parts and alternative options found for 1.5KE30CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5KE30CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1.5KE30CA | MDE Semiconductor Inc | Check for Price | Transient Suppressor | 1.5KE30CA vs 1.5KE30CA |
1.5KE30CHB0G | Taiwan Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 1500W, 24.3V V(RWM), Bidirectional, 1 Element, Silicon, DO-201, | 1.5KE30CA vs 1.5KE30CHB0G |
1.5KE30C/90 | Vishay Semiconductors | Check for Price | Trans Voltage Suppressor Diode, 1500W, 24.3V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, CASE 1.5KE, 2 PIN | 1.5KE30CA vs 1.5KE30C/90 |
1.5KE30CAE3/1 | Vishay Semiconductors | Check for Price | Trans Voltage Suppressor Diode, 1500W, 25.6V V(RWM), Bidirectional, 1 Element, Silicon, | 1.5KE30CA vs 1.5KE30CAE3/1 |
1.5KE30CA | Formosa Microsemi Co Ltd | Check for Price | Trans Voltage Suppressor Diode | 1.5KE30CA vs 1.5KE30CA |
1.5KE30C | Comchip Technology Corporation Ltd | Check for Price | Transient Suppressor, | 1.5KE30CA vs 1.5KE30C |
1.5KE30C | PRO-AN Electronic Co Ltd | Check for Price | Transient Suppressor | 1.5KE30CA vs 1.5KE30C |
1.5KE30CA | WEITRON INTERNATIONAL CO., LTD. | Check for Price | Transient Suppressor, | 1.5KE30CA vs 1.5KE30CA |
1.5KE30CA/74 | Vishay Semiconductors | Check for Price | Trans Voltage Suppressor Diode, 1500W, 25.6V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, CASE 1.5KE, 2 PIN | 1.5KE30CA vs 1.5KE30CA/74 |