-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1500 W, TVS in DO-201
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1.5KE300CA by STMicroelectronics is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M5469
|
Newark | Diode, Tvs, 300V, 1.5Kw, Product Range:Transil 1.5Ke Series, Tvs Polarity:Bidirectional, Reverse ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1480 |
|
$0.5040 / $1.1100 | Buy Now |
DISTI #
497-6603-1-ND
|
DigiKey | TVS DIODE 256VWM 414VC DO201 Min Qty: 1 Lead time: 25 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
3610 In Stock |
|
$0.3633 / $0.9700 | Buy Now |
DISTI #
1.5KE300CA
|
Avnet Americas | Diode TVS Single Bi-Dir 256V 1.5KW 2-Pin DO-201 T/R - Ammo Pack (Alt: 1.5KE300CA) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 25 Weeks, 0 Days Container: Ammo Pack |
3600 |
|
$0.3039 / $0.3438 | Buy Now |
DISTI #
511-1.5KE300CA
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 1500W 300V Bidirect RoHS: Compliant | 6291 |
|
$0.3630 / $0.9700 | Buy Now |
DISTI #
E02:0323_00028554
|
Arrow Electronics | Diode TVS Single Bi-Dir 256V 1.5KW 2-Pin DO-201 T/R Min Qty: 600 Package Multiple: 600 Lead time: 25 Weeks Date Code: 2443 | Europe - 5400 |
|
$0.3747 / $0.4625 | Buy Now |
DISTI #
V36:1790_06548981
|
Arrow Electronics | Diode TVS Single Bi-Dir 256V 1.5KW 2-Pin DO-201 T/R Min Qty: 1800 Package Multiple: 600 Lead time: 25 Weeks Date Code: 2426 | Americas - 600 |
|
$0.3296 / $0.3860 | Buy Now |
|
Future Electronics | 1.5KE Series 1500 W 300 V Bi Directional Axial Through Hole TVS Diode - DO-201 RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Lead time: 25 Weeks Container: Ammo Pack |
12600 Ammo Pack |
|
$0.2800 / $0.3000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Lead time: 25 Weeks Container: Ammo Pack |
7200 Ammo Pack |
|
$0.3100 / $0.3300 | Buy Now |
|
Future Electronics | 1.5KE Series 1500 W 300 V Bi Directional Axial Through Hole TVS Diode - DO-201 RoHS: Compliant pbFree: Yes Min Qty: 3600 Package Multiple: 600 Lead time: 25 Weeks Container: Ammo Pack |
0 Ammo Pack |
|
$0.3100 / $0.3300 | Buy Now |
|
Future Electronics | 1.5KE Series 1500 W 300 V Bi Directional Axial Through Hole TVS Diode - DO-201 RoHS: Compliant pbFree: Yes Min Qty: 4200 Package Multiple: 600 Lead time: 25 Weeks Container: Ammo Pack |
0 Ammo Pack |
|
$0.3100 / $0.3300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1.5KE300CA
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
1.5KE300CA
STMicroelectronics
1500 W, TVS in DO-201
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DO-201 | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | UL RECOGNIZED | |
Breakdown Voltage-Max | 315 V | |
Breakdown Voltage-Min | 285 V | |
Breakdown Voltage-Nom | 300 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 529 V | |
Configuration | SINGLE | |
Diode Capacitance-Min | 250 pF | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-201 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 256 V | |
Reverse Current-Max | 5 µA | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for 1.5KE300CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5KE300CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1.5KE300CA | Formosa Microsemi Co Ltd | Check for Price | Trans Voltage Suppressor Diode | 1.5KE300CA vs 1.5KE300CA |
1.5KE300CA | Diodes Incorporated | Check for Price | Trans Voltage Suppressor Diode, 1500W, 256V V(RWM), Bidirectional, 1 Element, Silicon, DO-201, PLASTIC PACKAGE-2 | 1.5KE300CA vs 1.5KE300CA |
1.5KE300CA | World Products Inc | Check for Price | Trans Voltage Suppressor Diode, 1500W, 256V V(RWM), Bidirectional, 1 Element, Silicon, DO-201, ROHS COMPLIANT PACKAGE-2 | 1.5KE300CA vs 1.5KE300CA |
1.5KE300CT | Littelfuse Inc | Check for Price | Trans Voltage Suppressor Diode, 1500W, 256V V(RWM), Bidirectional, 1 Element, Silicon, DO-201, ROHS COMPLIANT, PLASTIC PACKAGE-2 | 1.5KE300CA vs 1.5KE300CT |
1.5KE300C | Bytesonic Corporation | Check for Price | Trans Voltage Suppressor Diode, 243V V(RWM), Bidirectional | 1.5KE300CA vs 1.5KE300C |
1.5KE300C | Taiwan Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 1500W, 243V V(RWM), Bidirectional, 1 Element, Silicon, DO-201, GREEN, PLASTIC PACKAGE-2 | 1.5KE300CA vs 1.5KE300C |
1.5KE300CAHB0G | Taiwan Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 1500W, 256V V(RWM), Bidirectional, 1 Element, Silicon, DO-201, | 1.5KE300CA vs 1.5KE300CAHB0G |
1.5KE300CE3/TR13 | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 243V V(RWM), Bidirectional, | 1.5KE300CA vs 1.5KE300CE3/TR13 |
1.5KE300C-G | Comchip Technology Corporation Ltd | Check for Price | Trans Voltage Suppressor Diode, 243V V(RWM), Bidirectional, | 1.5KE300CA vs 1.5KE300C-G |
1.5KE300CA | WEITRON INTERNATIONAL CO., LTD. | Check for Price | Trans Voltage Suppressor Diode, 256V V(RWM), Bidirectional | 1.5KE300CA vs 1.5KE300CA |