Part Details for 1.5KE300CA/TR13 by Microsemi Corporation
Results Overview of 1.5KE300CA/TR13 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1.5KE300CA/TR13 Information
1.5KE300CA/TR13 by Microsemi Corporation is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CLC001AJE-TR13/NOPB | Texas Instruments | Serial Digital Cable Driver with Adjustable Outputs 8-SOIC -40 to 85 | |
CLC001AJE-TR13 | Texas Instruments | Serial Digital Cable Driver with Adjustable Outputs 8-SOIC -40 to 85 |
Part Details for 1.5KE300CA/TR13
1.5KE300CA/TR13 CAD Models
1.5KE300CA/TR13 Part Data Attributes
|
1.5KE300CA/TR13
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
1.5KE300CA/TR13
Microsemi Corporation
Trans Voltage Suppressor Diode, 256V V(RWM), Bidirectional,
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Nom | 300 V | |
Clamping Voltage-Max | 414 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Polarity | BIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 256 V | |
Surface Mount | NO |
Alternate Parts for 1.5KE300CA/TR13
This table gives cross-reference parts and alternative options found for 1.5KE300CA/TR13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5KE300CA/TR13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1.5KE300CA/TR12 | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 256V V(RWM), Bidirectional, | 1.5KE300CA/TR13 vs 1.5KE300CA/TR12 |
1.5KE300C/TR13 | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 243V V(RWM), Bidirectional, | 1.5KE300CA/TR13 vs 1.5KE300C/TR13 |
1.5KE300CA | BrightKing Inc | Check for Price | Trans Voltage Suppressor Diode, 1500W, 256V V(RWM), Bidirectional, 1 Element, Silicon, DO-201, | 1.5KE300CA/TR13 vs 1.5KE300CA |
1.5KE300C/TR12 | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 243V V(RWM), Bidirectional, | 1.5KE300CA/TR13 vs 1.5KE300C/TR12 |
1.5KE300CE3/TR12 | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 243V V(RWM), Bidirectional, | 1.5KE300CA/TR13 vs 1.5KE300CE3/TR12 |
1.5KE300C | BrightKing Inc | Check for Price | Trans Voltage Suppressor Diode, 256V V(RWM), Bidirectional, | 1.5KE300CA/TR13 vs 1.5KE300C |