1.5KE24AM28
Rectron Semiconductor
Description: Trans Voltage Suppressor Diode, 1500W, Unidirectional, 1 Element, Silicon, DO-201AD,

Overview of 1.5KE24AM28 by Rectron Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 1.5KE24AM28 by Rectron Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1.5KE24AM28 by Rectron Semiconductor

1.5KE24AM28
Rectron Semiconductor
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RECTRON LTD
Package Description
O-PALF-W2
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Breakdown Voltage-Max
25.2 V
Breakdown Voltage-Min
22.8 V
Breakdown Voltage-Nom
24 V
Case Connection
ISOLATED
Clamping Voltage-Max
33.2 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-201AD
JESD-30 Code
O-PALF-W2
JESD-609 Code
e3
Non-rep Peak Rev Power Dis-Max
1500 W
Number of Elements
1
Number of Terminals
2
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
20.5 V
Surface Mount
NO
Technology
AVALANCHE
Terminal Finish
TIN
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. 1.5KE24AM28
    Rectron Semiconductor
    Trans Voltage Suppressor Diode, 1500W, Unidirectional, 1 Element, Silicon, DO-201AD,
    VS

Alternate Parts for 1.5KE24AM28

This table gives cross-reference parts and alternative options found for 1.5KE24AM28. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5KE24AM28, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N6281A-T Trans Voltage Suppressor Diode, 1500W, 23.1V V(RWM), Unidirectional, 1 Element, Silicon Diodes Incorporated 1.5KE24AM28 vs 1N6281A-T
1N6281CA Trans Voltage Suppressor Diode, 1500W, 23.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE, PLASTIC PACKAGE-2 Micro Commercial Components 1.5KE24AM28 vs 1N6281CA
1.5KE27AE3TR 1500W, UNIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, CASE 1, 2 PIN Microsemi Corporation 1.5KE24AM28 vs 1.5KE27AE3TR
1.5KE27-B Transient Suppressor, Micro Commercial Components 1.5KE24AM28 vs 1.5KE27-B
1.5KE27CA-AP Trans Voltage Suppressor Diode, 1500W, 23.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE, ROHS COMPLIANT, PLASTIC PACKAGE-2 Micro Commercial Components 1.5KE24AM28 vs 1.5KE27CA-AP
1.5KE27CAT Trans Voltage Suppressor Diode, 1500W, 23.1V V(RWM), Bidirectional, 1 Element, Silicon Crydom Inc 1.5KE24AM28 vs 1.5KE27CAT
1.5KE24A-A Trans Voltage Suppressor Diode, 1500W, Unidirectional, 1 Element, Silicon, Diodes Incorporated 1.5KE24AM28 vs 1.5KE24A-A
1.5KE27C-T3 Trans Voltage Suppressor Diode, 1500W, 21.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AE, PLASTIC PACKAGE-2 Won-Top Electronics Co Ltd 1.5KE24AM28 vs 1.5KE27C-T3
1.5KE24A-LF Trans Voltage Suppressor Diode, 1500W, 20.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AE, PLASTIC PACKAGE-2 Won-Top Electronics Co Ltd 1.5KE24AM28 vs 1.5KE24A-LF
1.5KE24CPRL 1500W, BIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, CB429, 2 PIN STMicroelectronics 1.5KE24AM28 vs 1.5KE24CPRL
Part Number Description Manufacturer Compare
1N6280ABKLEADFREE Trans Voltage Suppressor Diode, 1500W, 20.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, Central Semiconductor Corp 1.5KE24AM28 vs 1N6280ABKLEADFREE
1.5KE27CH31 Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon, DO-201AD, Rectron Semiconductor 1.5KE24AM28 vs 1.5KE27CH31
1.5KE27CTR Trans Voltage Suppressor Diode, 1500W, 21.8V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 World Products Inc 1.5KE24AM28 vs 1.5KE27CTR
1.5KE27CAH32-1 Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon, DO-201AD, Rectron Semiconductor 1.5KE24AM28 vs 1.5KE27CAH32-1
1.5SE27A Trans Voltage Suppressor Diode, 1500W, 23.1V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 Semitronics Corp 1.5KE24AM28 vs 1.5SE27A
1.5KE24CP 1500W, BIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, CB429, 2 PIN STMicroelectronics 1.5KE24AM28 vs 1.5KE24CP
1.5SE27CA Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon Semicon Components Inc 1.5KE24AM28 vs 1.5SE27CA
1.5KE27-BP Trans Voltage Suppressor Diode, 1500W, 23.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, ROHS COMPLIANT, PLASTIC PACKAGE-2 Micro Commercial Components 1.5KE24AM28 vs 1.5KE27-BP
1.5KE27A.TR Trans Voltage Suppressor Diode, 1500W, 23.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-201 Semtech Corporation 1.5KE24AM28 vs 1.5KE27A.TR
1.5KE27CAH33 Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon, DO-201AD, Rectron Semiconductor 1.5KE24AM28 vs 1.5KE27CAH33

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1.5KE24AM28 by Rectron Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1.5KE24AM28 by Rectron Semiconductor

Select Manufacturer
Which Manufacturer of 1.5KE24AM28 would you like to use for your alert(s)?
  • Please alert me when 1.5KE24AM28 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1.5KE24AM28 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1.5KE24AM28 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1.5KE24AM28 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1.5KE24AM28.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1.5KE24AM28 by Rectron Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: