Diodes
1.5KE24A-G
Description: Trans Voltage Suppressor Diode, 1500W, 20.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, LEAD FREE, PLASTIC PACKAGE-2

Overview of 1.5KE24A-G by Sensitron Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 1.5KE24A-G by Sensitron Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1.5KE24A-G by Sensitron Semiconductors

1.5KE24A-G
Sensitron Semiconductors
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
SENSITRON SEMICONDUCTOR
Part Package Code
DO-201AE
Package Description
O-PALF-W2
Pin Count
2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Breakdown Voltage-Max
25.2 V
Breakdown Voltage-Min
22.8 V
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-201AE
JESD-30 Code
O-PALF-W2
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
1500 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
5 W
Qualification Status
Not Qualified
Reference Standard
UL RECOGNIZED
Rep Pk Reverse Voltage-Max
20.5 V
Surface Mount
NO
Technology
AVALANCHE
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. 1.5KE24A-G
    Sensitron Semiconductors
    Trans Voltage Suppressor Diode, 1500W, 20.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, LEAD FREE, PLASTIC PACKAGE-2
    VS

Alternate Parts for 1.5KE24A-G

This table gives cross-reference parts and alternative options found for 1.5KE24A-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5KE24A-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1.5KE27-T3 Trans Voltage Suppressor Diode, 1500W, Unidirectional, 1 Element, Silicon, DO-201AE, PLASTIC PACKAGE-2 Sensitron Semiconductors 1.5KE24A-G vs 1.5KE27-T3
1.5KE27C-T3 Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon, DO-201AE, PLASTIC PACKAGE-2 Sensitron Semiconductors 1.5KE24A-G vs 1.5KE27C-T3
1.5KE27 Trans Voltage Suppressor Diode, 1500W, 21.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE HVCA & CKE 1.5KE24A-G vs 1.5KE27
1.5KE27A 1500W, UNIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, CASE 41A-04, 2 PIN onsemi 1.5KE24A-G vs 1.5KE27A
1.5KE24 Trans Voltage Suppressor Diode, 1500W, 19.4V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, PLASTIC PACKAGE-2 Sensitron Semiconductors 1.5KE24A-G vs 1.5KE24
1V5KE24A 1500 Watt Transient Voltage Suppressors, 1250-REEL onsemi 1.5KE24A-G vs 1V5KE24A
1.5KE27C-GT3 Trans Voltage Suppressor Diode, 1500W, 21.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE, LEAD FREE, PLASTIC PACKAGE-2 Sensitron Semiconductors 1.5KE24A-G vs 1.5KE27C-GT3
1.5KE27ARL4 1500W, UNIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, CASE 41A-02, 2 PIN Motorola Mobility LLC 1.5KE24A-G vs 1.5KE27ARL4
1.5KE24C-GT3 Trans Voltage Suppressor Diode, 1500W, 19.4V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE, LEAD FREE, PLASTIC PACKAGE-2 Sensitron Semiconductors 1.5KE24A-G vs 1.5KE24C-GT3
1.5KE24-T3 Trans Voltage Suppressor Diode, 1500W, Unidirectional, 1 Element, Silicon, DO-201AE, PLASTIC PACKAGE-2 Sensitron Semiconductors 1.5KE24A-G vs 1.5KE24-T3
Part Number Description Manufacturer Compare
1.5KE13CA Trans Voltage Suppressor Diode, 1500W, 11.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE, PLASTIC PACKAGE-2 Sensitron Semiconductors 1.5KE24A-G vs 1.5KE13CA
1.5KE180-HE3/54 1500W, UNIDIRECTIONAL, SILICON, TVS DIODE, ROHS COMPLIANT, PLASTIC, CASE 1.5KE, 2 PIN Vishay Semiconductors 1.5KE24A-G vs 1.5KE180-HE3/54
1.5KE180-B 1500W, UNIDIRECTIONAL, SILICON, TVS DIODE Diodes Incorporated 1.5KE24A-G vs 1.5KE180-B
1.5KE24ARL4 1500W, UNIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, CASE 41A-02, 2 PIN Motorola Mobility LLC 1.5KE24A-G vs 1.5KE24ARL4
1.5KE24AB Trans Voltage Suppressor Diode, 1500W, Unidirectional, 1 Element, Silicon, DO-201AD, PLASTIC, AXIAL PACKAGE-2 Littelfuse Inc 1.5KE24A-G vs 1.5KE24AB
1.5KE180C-A 1500W, BIDIRECTIONAL, SILICON, TVS DIODE Diodes Incorporated 1.5KE24A-G vs 1.5KE180C-A
1N6281ARL4 1500W, UNIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, CASE 41A-02, 2 PIN Motorola Mobility LLC 1.5KE24A-G vs 1N6281ARL4
1.5KE24CA-GT3 Trans Voltage Suppressor Diode, 1500W, 20.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE, LEAD FREE, PLASTIC PACKAGE-2 Sensitron Semiconductors 1.5KE24A-G vs 1.5KE24CA-GT3
1N5638B Trans Voltage Suppressor Diode, 1500W, Unidirectional, 1 Element, Silicon, DO-13 Littelfuse Inc 1.5KE24A-G vs 1N5638B
1.5KE13C-HE3/54 1500W, BIDIRECTIONAL, SILICON, TVS DIODE, ROHS COMPLIANT, PLASTIC, CASE 1.5KE, 2 PIN Vishay Semiconductors 1.5KE24A-G vs 1.5KE13C-HE3/54

Related Parts for 1.5KE24A-G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1.5KE24A-G by Sensitron Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1.5KE24A-G by Sensitron Semiconductors

Select Manufacturer
Which Manufacturer of 1.5KE24A-G would you like to use for your alert(s)?
  • Please alert me when 1.5KE24A-G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1.5KE24A-G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1.5KE24A-G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1.5KE24A-G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1.5KE24A-G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1.5KE24A-G by Sensitron Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: