1.5KE22CA-AU_AY_000A1
PanJit Semiconductor
Description: Trans Voltage Suppressor Diode, 1500W, 18.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE,

Overview of 1.5KE22CA-AU_AY_000A1 by PanJit Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 1.5KE22CA-AU_AY_000A1 by PanJit Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1.5KE22CA-AU_AY_000A1 by PanJit Semiconductor

1.5KE22CA-AU_AY_000A1
PanJit Semiconductor
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
PAN JIT INTERNATIONAL INC
Package Description
O-PALF-W2
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE
Breakdown Voltage-Max
23.1 V
Breakdown Voltage-Min
20.9 V
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-201AE
JESD-30 Code
O-PALF-W2
Non-rep Peak Rev Power Dis-Max
1500 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Polarity
BIDIRECTIONAL
Reference Standard
AEC-Q101; IEC-61000-4-2; TS 16949
Rep Pk Reverse Voltage-Max
18.8 V
Surface Mount
NO
Technology
AVALANCHE
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. 1.5KE22CA-AU_AY_000A1
    PanJit Semiconductor
    Trans Voltage Suppressor Diode, 1500W, 18.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE,
    VS

Alternate Parts for 1.5KE22CA-AU_AY_000A1

This table gives cross-reference parts and alternative options found for 1.5KE22CA-AU_AY_000A1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5KE22CA-AU_AY_000A1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N6279CATR Trans Voltage Suppressor Diode, 1500W, 18.8V V(RWM), Bidirectional, 1 Element, Silicon, CASE 1, 2 PIN Microsemi Corporation 1.5KE22CA-AU_AY_000A1 vs 1N6279CATR
1.5KE22CTR Trans Voltage Suppressor Diode, 1500W, 17.8V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 World Products Inc 1.5KE22CA-AU_AY_000A1 vs 1.5KE22CTR
1.5KE22CTR Trans Voltage Suppressor Diode, 1500W, 17.8V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, CASE 1, 2 PIN Microsemi Corporation 1.5KE22CA-AU_AY_000A1 vs 1.5KE22CTR
1.5KE22CAE3/TR12 Trans Voltage Suppressor Diode, 18.8V V(RWM), Bidirectional, Microsemi Corporation 1.5KE22CA-AU_AY_000A1 vs 1.5KE22CAE3/TR12
1.5KE22CA/TR12 Trans Voltage Suppressor Diode, 18.8V V(RWM), Bidirectional, Microsemi Corporation 1.5KE22CA-AU_AY_000A1 vs 1.5KE22CA/TR12
1.5KE22CA-T13 Trans Voltage Suppressor Diode ProTek Devices 1.5KE22CA-AU_AY_000A1 vs 1.5KE22CA-T13
1.5KA22CA Trans Voltage Suppressor Diode, 1500W, 18.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-201, General Instrument Corp 1.5KE22CA-AU_AY_000A1 vs 1.5KA22CA
1.5KE22C-T Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 Rectron Semiconductor 1.5KE22CA-AU_AY_000A1 vs 1.5KE22C-T
1.5CE22CATRLEADFREE Trans Voltage Suppressor Diode, 1500W, 18.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-201, Central Semiconductor Corp 1.5KE22CA-AU_AY_000A1 vs 1.5CE22CATRLEADFREE
1.5KE22CA-B Trans Voltage Suppressor Diode, 1500W, 18.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-201, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 Littelfuse Inc 1.5KE22CA-AU_AY_000A1 vs 1.5KE22CA-B
Part Number Description Manufacturer Compare
1.5KE22CA-C Trans Voltage Suppressor Diode, 1500W, 18.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-27 Secos Corporation 1.5KE22CA-AU_AY_000A1 vs 1.5KE22CA-C
1.5KE22C-BP Trans Voltage Suppressor Diode, 1500W, 18.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE, ROHS COMPLIANT, PLASTIC PACKAGE-2 Micro Commercial Components 1.5KE22CA-AU_AY_000A1 vs 1.5KE22C-BP
1.5KE22C_B0_00001 Trans Voltage Suppressor Diode, 1500W, 17.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE, HALOGEN FREE, PLASTIC PACKAGE-2 PanJit Semiconductor 1.5KE22CA-AU_AY_000A1 vs 1.5KE22C_B0_00001
1.5KE22CA-AU_R2_100A1 Trans Voltage Suppressor Diode, 1500W, 18.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE, PanJit Semiconductor 1.5KE22CA-AU_AY_000A1 vs 1.5KE22CA-AU_R2_100A1
1.5KE22CA-T Trans Voltage Suppressor Diode, 1500W, 18.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-201, ROHS COMPLIANT, PLASTIC PACKAGE-2 Diodes Incorporated 1.5KE22CA-AU_AY_000A1 vs 1.5KE22CA-T
1.5KE22CARL Transil 1500 W STMicroelectronics 1.5KE22CA-AU_AY_000A1 vs 1.5KE22CARL
1.5KE22CHE3/54 Trans Voltage Suppressor Diode, 1500W, 17.8V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 Vishay Semiconductors 1.5KE22CA-AU_AY_000A1 vs 1.5KE22CHE3/54
1.5KE22CE3/73 Trans Voltage Suppressor Diode, 1500W, 17.8V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, CASE 1.5KE, 2 PIN Vishay Semiconductors 1.5KE22CA-AU_AY_000A1 vs 1.5KE22CE3/73
1.5KE22CA-T3 Trans Voltage Suppressor Diode, 1500W, 18.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AE, PLASTIC PACKAGE-2 Won-Top Electronics Co Ltd 1.5KE22CA-AU_AY_000A1 vs 1.5KE22CA-T3
1.5KE22CB Trans Voltage Suppressor Diode, 1500W, 17.8V V(RWM), Bidirectional, 1 Element, Silicon Crydom Inc 1.5KE22CA-AU_AY_000A1 vs 1.5KE22CB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1.5KE22CA-AU_AY_000A1 by PanJit Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1.5KE22CA-AU_AY_000A1 by PanJit Semiconductor

Select Manufacturer
Which Manufacturer of 1.5KE22CA-AU_AY_000A1 would you like to use for your alert(s)?
  • Please alert me when 1.5KE22CA-AU_AY_000A1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1.5KE22CA-AU_AY_000A1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1.5KE22CA-AU_AY_000A1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1.5KE22CA-AU_AY_000A1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1.5KE22CA-AU_AY_000A1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1.5KE22CA-AU_AY_000A1 by PanJit Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: