Part Details for 1.5KE220CT by Crydom Inc
Overview of 1.5KE220CT by Crydom Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1.5KE220CT
1.5KE220CT CAD Models
1.5KE220CT Part Data Attributes
|
1.5KE220CT
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
1.5KE220CT
Crydom Inc
Trans Voltage Suppressor Diode, 1500W, 175V V(RWM), Bidirectional, 1 Element, Silicon,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CRYDOM INC | |
Package Description | O-PALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 242 V | |
Breakdown Voltage-Min | 198 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 175 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1.5KE220CT
This table gives cross-reference parts and alternative options found for 1.5KE220CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5KE220CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1.5KE220C-G | Comchip Technology Corporation Ltd | Check for Price | Trans Voltage Suppressor Diode, 175V V(RWM), Bidirectional, | 1.5KE220CT vs 1.5KE220C-G |
1.5KE220CATR | MDE Semiconductor Inc | Check for Price | Transient Suppressor, | 1.5KE220CT vs 1.5KE220CATR |
1.5KE220CA | ProTek Devices | Check for Price | Trans Voltage Suppressor Diode, 1500W, 185V V(RWM), Bidirectional, 1 Element, Silicon, | 1.5KE220CT vs 1.5KE220CA |
1.5KE220CAHR0G | Taiwan Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 1500W, 185V V(RWM), Bidirectional, 1 Element, Silicon, DO-201, | 1.5KE220CT vs 1.5KE220CAHR0G |
1.5KE220C-TB-LF | Won-Top Electronics Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 1500W, 175V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AE, ROHS COMPLIANT, PLASTIC PACKAGE-2 | 1.5KE220CT vs 1.5KE220C-TB-LF |
1.5KE220CAT-G | Comchip Technology Corporation Ltd | Check for Price | Trans Voltage Suppressor Diode, 185V V(RWM), Bidirectional, | 1.5KE220CT vs 1.5KE220CAT-G |
1.5KE220C | Formosa Microsemi Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 1500W, 185V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE, | 1.5KE220CT vs 1.5KE220C |
1.5KE220CA | Uniohm Corp | Check for Price | Trans Voltage Suppressor Diode, 1500W, 185V V(RWM), Bidirectional, 1 Element, Silicon, DO-201, PLASTIC PACKAGE-2 | 1.5KE220CT vs 1.5KE220CA |
1.5KE220CA | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon, DO-201AE, PLASTIC PACKAGE-2 | 1.5KE220CT vs 1.5KE220CA |