Part Details for 1.5KE220CA by MDE Semiconductor Inc
Results Overview of 1.5KE220CA by MDE Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1.5KE220CA Information
1.5KE220CA by MDE Semiconductor Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for 1.5KE220CA
1.5KE220CA CAD Models
1.5KE220CA Part Data Attributes
|
1.5KE220CA
MDE Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
1.5KE220CA
MDE Semiconductor Inc
Transient Suppressor
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MDE SEMICONDUCTOR INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE, PRSM-MIN | |
Breakdown Voltage-Max | 231 V | |
Breakdown Voltage-Min | 209 V | |
Breakdown Voltage-Nom | 220 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 328 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-201 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Reference Standard | MIL-STD-750, UL LISTED | |
Rep Pk Reverse Voltage-Max | 185 V | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 185 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1.5KE220CA
This table gives cross-reference parts and alternative options found for 1.5KE220CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5KE220CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1.5KE220C | MDE Semiconductor Inc | Check for Price | Transient Suppressor | 1.5KE220CA vs 1.5KE220C |
1.5KE220CHB0 | Taiwan Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 1500W, 175V V(RWM), Bidirectional, 1 Element, Silicon, DO-201, | 1.5KE220CA vs 1.5KE220CHB0 |
1.5KE220CA_B0_00001 | PanJit Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 1500W, 185V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE, HALOGEN FREE, PLASTIC PACKAGE-2 | 1.5KE220CA vs 1.5KE220CA_B0_00001 |
1.5KE220CA | Bytesonic Corporation | Check for Price | Trans Voltage Suppressor Diode, 185V V(RWM), Bidirectional | 1.5KE220CA vs 1.5KE220CA |
1.5KE220C-E3/54 | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, 175V V(RWM), Bidirectional, | 1.5KE220CA vs 1.5KE220C-E3/54 |
1.5KE220C | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon, DO-201AE, PLASTIC PACKAGE-2 | 1.5KE220CA vs 1.5KE220C |
1.5KE220CHA0 | Taiwan Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 1500W, 175V V(RWM), Bidirectional, 1 Element, Silicon, DO-201, | 1.5KE220CA vs 1.5KE220CHA0 |
1.5KE220C-TP | Micro Commercial Components | Check for Price | Trans Voltage Suppressor Diode, 1500W, 185V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE, ROHS COMPLIANT, PLASTIC PACKAGE-2 | 1.5KE220CA vs 1.5KE220C-TP |
1.5KE220CA | Pulse Electronics Corporation | Check for Price | Trans Voltage Suppressor Diode, 1500W, 185V V(RWM), Bidirectional, 1 Element, Silicon, DO-201, | 1.5KE220CA vs 1.5KE220CA |
1.5KE220CAE3/TR13 | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 185V V(RWM), Bidirectional, | 1.5KE220CA vs 1.5KE220CAE3/TR13 |