Part Details for 1.5KE20CA by Crydom Inc
Overview of 1.5KE20CA by Crydom Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1.5KE20CA
1.5KE20CA CAD Models
1.5KE20CA Part Data Attributes
Alternate Parts for 1.5KE20CA
This table gives cross-reference parts and alternative options found for 1.5KE20CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5KE20CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1.5KE20CT-G | Trans Voltage Suppressor Diode, 16.2V V(RWM), Bidirectional, | Comchip Technology Corporation Ltd | 1.5KE20CA vs 1.5KE20CT-G |
1.5CE20CATR | Trans Voltage Suppressor Diode, 1500W, 17.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-201, | Central Semiconductor Corp | 1.5KE20CA vs 1.5CE20CATR |
1.5KE20CE3/73 | Trans Voltage Suppressor Diode, 1500W, 16.2V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, CASE 1.5KE, 2 PIN | Vishay Semiconductors | 1.5KE20CA vs 1.5KE20CE3/73 |
1N6278C-BP | Trans Voltage Suppressor Diode, 1500W, 16.2V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE, PLASTIC PACKAGE-2 | Micro Commercial Components | 1.5KE20CA vs 1N6278C-BP |
1.5KE20CTR | Transient Suppressor, | MDE Semiconductor Inc | 1.5KE20CA vs 1.5KE20CTR |
1.5KE20C-BP | Trans Voltage Suppressor Diode, 1500W, 17.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | 1.5KE20CA vs 1.5KE20C-BP |
1.5KE20C | Trans Voltage Suppressor Diode, 17.1V V(RWM), Bidirectional, | BrightKing Inc | 1.5KE20CA vs 1.5KE20C |
1.5KE20C-TP-HF | Trans Voltage Suppressor Diode, 1500W, 17.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | 1.5KE20CA vs 1.5KE20C-TP-HF |
1.5KE20CA-13 | Trans Voltage Suppressor Diode, 1500W, 17.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-201 | Diodes Incorporated | 1.5KE20CA vs 1.5KE20CA-13 |
1.5KE20C-H | Trans Voltage Suppressor Diode, 1500W, 17.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE, | Formosa Microsemi Co Ltd | 1.5KE20CA vs 1.5KE20C-H |