1.5KE200AH32-1
Rectron Semiconductor
Description: Trans Voltage Suppressor Diode, 1500W, Unidirectional, 1 Element, Silicon, DO-201AD,

Overview of 1.5KE200AH32-1 by Rectron Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 1.5KE200AH32-1 by Rectron Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1.5KE200AH32-1 by Rectron Semiconductor

1.5KE200AH32-1
Rectron Semiconductor
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RECTRON LTD
Package Description
O-PALF-W2
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Breakdown Voltage-Max
210 V
Breakdown Voltage-Min
190 V
Breakdown Voltage-Nom
200 V
Case Connection
ISOLATED
Clamping Voltage-Max
274 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-201AD
JESD-30 Code
O-PALF-W2
JESD-609 Code
e3
Non-rep Peak Rev Power Dis-Max
1500 W
Number of Elements
1
Number of Terminals
2
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
171 V
Surface Mount
NO
Technology
AVALANCHE
Terminal Finish
MATTE TIN
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. 1.5KE200AH32-1
    Rectron Semiconductor
    Trans Voltage Suppressor Diode, 1500W, Unidirectional, 1 Element, Silicon, DO-201AD,
    VS

Alternate Parts for 1.5KE200AH32-1

This table gives cross-reference parts and alternative options found for 1.5KE200AH32-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5KE200AH32-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1.5KE200AM23 Trans Voltage Suppressor Diode, 1500W, Unidirectional, 1 Element, Silicon, DO-201AD, Rectron Semiconductor 1.5KE200AH32-1 vs 1.5KE200AM23
1.5KE200AH36-1 Trans Voltage Suppressor Diode, 1500W, Unidirectional, 1 Element, Silicon, DO-201AD, Rectron Semiconductor 1.5KE200AH32-1 vs 1.5KE200AH36-1
1.5KE200AM22 Trans Voltage Suppressor Diode, 1500W, Unidirectional, 1 Element, Silicon, DO-201AD, Rectron Semiconductor 1.5KE200AH32-1 vs 1.5KE200AM22
1.5KE200AM24 Trans Voltage Suppressor Diode, 1500W, Unidirectional, 1 Element, Silicon, DO-201AD, Rectron Semiconductor 1.5KE200AH32-1 vs 1.5KE200AM24
1.5KE200AH35 Trans Voltage Suppressor Diode, 1500W, Unidirectional, 1 Element, Silicon, DO-201AD, Rectron Semiconductor 1.5KE200AH32-1 vs 1.5KE200AH35
1.5KE200AU22 Trans Voltage Suppressor Diode, 1500W, Unidirectional, 1 Element, Silicon, DO-201AD, Rectron Semiconductor 1.5KE200AH32-1 vs 1.5KE200AU22
1.5KE200AH31 Trans Voltage Suppressor Diode, 1500W, Unidirectional, 1 Element, Silicon, DO-201AD, Rectron Semiconductor 1.5KE200AH32-1 vs 1.5KE200AH31
1.5KE200AM27 Trans Voltage Suppressor Diode, 1500W, Unidirectional, 1 Element, Silicon, DO-201AD, Rectron Semiconductor 1.5KE200AH32-1 vs 1.5KE200AM27
1.5KE200AH32 Trans Voltage Suppressor Diode, 1500W, Unidirectional, 1 Element, Silicon, DO-201AD, Rectron Semiconductor 1.5KE200AH32-1 vs 1.5KE200AH32
1.5KE200AH36-3 Trans Voltage Suppressor Diode, 1500W, Unidirectional, 1 Element, Silicon, DO-201AD, Rectron Semiconductor 1.5KE200AH32-1 vs 1.5KE200AH36-3
Part Number Description Manufacturer Compare
1.5KE200AH31 Trans Voltage Suppressor Diode, 1500W, Unidirectional, 1 Element, Silicon, DO-201AD, Rectron Semiconductor 1.5KE200AH32-1 vs 1.5KE200AH31
1.5KE200AH36-2 Trans Voltage Suppressor Diode, 1500W, Unidirectional, 1 Element, Silicon, DO-201AD, Rectron Semiconductor 1.5KE200AH32-1 vs 1.5KE200AH36-2
1.5KE200AM23 Trans Voltage Suppressor Diode, 1500W, Unidirectional, 1 Element, Silicon, DO-201AD, Rectron Semiconductor 1.5KE200AH32-1 vs 1.5KE200AM23
1.5KE200AM26 Trans Voltage Suppressor Diode, 1500W, Unidirectional, 1 Element, Silicon, DO-201AD, Rectron Semiconductor 1.5KE200AH32-1 vs 1.5KE200AM26
1.5KE200AH34 Trans Voltage Suppressor Diode, 1500W, Unidirectional, 1 Element, Silicon, DO-201AD, Rectron Semiconductor 1.5KE200AH32-1 vs 1.5KE200AH34
1.5KE200AH35 Trans Voltage Suppressor Diode, 1500W, Unidirectional, 1 Element, Silicon, DO-201AD, Rectron Semiconductor 1.5KE200AH32-1 vs 1.5KE200AH35
1.5KE200AU21 Trans Voltage Suppressor Diode, 1500W, Unidirectional, 1 Element, Silicon, DO-201AD, Rectron Semiconductor 1.5KE200AH32-1 vs 1.5KE200AU21
1.5KE200AH36-1 Trans Voltage Suppressor Diode, 1500W, Unidirectional, 1 Element, Silicon, DO-201AD, Rectron Semiconductor 1.5KE200AH32-1 vs 1.5KE200AH36-1
1.5KE200AU22 Trans Voltage Suppressor Diode, 1500W, Unidirectional, 1 Element, Silicon, DO-201AD, Rectron Semiconductor 1.5KE200AH32-1 vs 1.5KE200AU22
1.5KE200AM27 Trans Voltage Suppressor Diode, 1500W, Unidirectional, 1 Element, Silicon, DO-201AD, Rectron Semiconductor 1.5KE200AH32-1 vs 1.5KE200AM27

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1.5KE200AH32-1 by Rectron Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1.5KE200AH32-1 by Rectron Semiconductor

Select Manufacturer
Which Manufacturer of 1.5KE200AH32-1 would you like to use for your alert(s)?
  • Please alert me when 1.5KE200AH32-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1.5KE200AH32-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1.5KE200AH32-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1.5KE200AH32-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1.5KE200AH32-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1.5KE200AH32-1 by Rectron Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: