1.5KE200A
Description: Trans Voltage Suppressor Diode, 1500W, 171V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, CASE 1.5KE, 2 PIN

Overview of 1.5KE200A by Vishay Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 1.5KE200A by Vishay Semiconductors

Part # Manufacturer Description Stock Price Buy
Quest Components Transient Suppressor Diode, Single, Uni-Directional, 171 Volt, DO-204AR 700
  • 1 $0.5800
  • 72 $0.4350
  • 231 $0.3480
$0.3480 / $0.5800 Buy Now

CAD Models for 1.5KE200A by Vishay Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1.5KE200A by Vishay Semiconductors

1.5KE200A
Vishay Semiconductors
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
GENERAL SEMICONDUCTOR INC
Package Description
PLASTIC, CASE 1.5KE, 2 PIN
Pin Count
2
Manufacturer Package Code
CASE 1.5KE
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Breakdown Voltage-Max
210 V
Breakdown Voltage-Min
190 V
Breakdown Voltage-Nom
200 V
Case Connection
ISOLATED
Clamping Voltage-Max
274 V
Configuration
SINGLE
Diode Capacitance-Min
10000 pF
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
O-PALF-W2
JESD-609 Code
e0
Non-rep Peak Rev Power Dis-Max
1500 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
6.5 W
Qualification Status
Not Qualified
Reference Standard
UL RECOGNIZED
Rep Pk Reverse Voltage-Max
171 V
Reverse Current-Max
5 µA
Surface Mount
NO
Technology
AVALANCHE
Terminal Finish
TIN LEAD
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. 1.5KE200A
    Vishay Semiconductors
    Trans Voltage Suppressor Diode, 1500W, 171V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, CASE 1.5KE, 2 PIN
    VS

Alternate Parts for 1.5KE200A

This table gives cross-reference parts and alternative options found for 1.5KE200A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5KE200A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N6303A 1500W, UNIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, CASE 41A-02, 2 PIN Motorola Mobility LLC 1.5KE200A vs 1N6303A
1.5KE200-G Trans Voltage Suppressor Diode, 1500W, 162V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, LEAD FREE, PLASTIC PACKAGE-2 Sensitron Semiconductors 1.5KE200A vs 1.5KE200-G
1.5KE200-B 1500W, UNIDIRECTIONAL, SILICON, TVS DIODE Diodes Incorporated 1.5KE200A vs 1.5KE200-B
1N6303ARL4 1500W, UNIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, CASE 41A-02, 2 PIN Motorola Mobility LLC 1.5KE200A vs 1N6303ARL4
1.5KE200A-T3 Trans Voltage Suppressor Diode, 1500W, Unidirectional, 1 Element, Silicon, DO-201AE, PLASTIC PACKAGE-2 Sensitron Semiconductors 1.5KE200A vs 1.5KE200A-T3
1.5KE200-GT3 Trans Voltage Suppressor Diode, 1500W, 162V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, LEAD FREE, PLASTIC PACKAGE-2 Sensitron Semiconductors 1.5KE200A vs 1.5KE200-GT3
1.5KE200B Trans Voltage Suppressor Diode, 1500W, Unidirectional, 1 Element, Silicon, DO-201AD, PLASTIC, AXIAL PACKAGE-2 Littelfuse Inc 1.5KE200A vs 1.5KE200B
1.5KE200-A 1500W, UNIDIRECTIONAL, SILICON, TVS DIODE Diodes Incorporated 1.5KE200A vs 1.5KE200-A
1.5KE200A Trans Voltage Suppressor Diode, 1500W, 171V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, PLASTIC PACKAGE-2 Sensitron Semiconductors 1.5KE200A vs 1.5KE200A
1.5KE200 Trans Voltage Suppressor Diode, 1500W, 162V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, PLASTIC PACKAGE-2 Sensitron Semiconductors 1.5KE200A vs 1.5KE200
Part Number Description Manufacturer Compare
1.5KE200-B 1500W, UNIDIRECTIONAL, SILICON, TVS DIODE Diodes Incorporated 1.5KE200A vs 1.5KE200-B
1.5KE200AB Trans Voltage Suppressor Diode, 1500W, Unidirectional, 1 Element, Silicon, DO-201AD, PLASTIC, AXIAL PACKAGE-2 Littelfuse Inc 1.5KE200A vs 1.5KE200AB
1N6303AE3/TR Trans Voltage Suppressor Diode, 1500W, 154V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, CASE 1, 2 PIN Microsemi Corporation 1.5KE200A vs 1N6303AE3/TR
1.5KE200-G Trans Voltage Suppressor Diode, 1500W, 162V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, LEAD FREE, PLASTIC PACKAGE-2 Sensitron Semiconductors 1.5KE200A vs 1.5KE200-G
1.5KE200ARL4 1500W, UNIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, CASE 41A-02, 2 PIN Motorola Mobility LLC 1.5KE200A vs 1.5KE200ARL4
1.5KE200-A 1500W, UNIDIRECTIONAL, SILICON, TVS DIODE Diodes Incorporated 1.5KE200A vs 1.5KE200-A
1.5KE200-GT3 Trans Voltage Suppressor Diode, 1500W, 162V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, LEAD FREE, PLASTIC PACKAGE-2 Sensitron Semiconductors 1.5KE200A vs 1.5KE200-GT3
1.5KE200 Trans Voltage Suppressor Diode, 1500W, 162V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, PLASTIC PACKAGE-2 Sensitron Semiconductors 1.5KE200A vs 1.5KE200
1N6303A 1500W, UNIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, CASE 41A-02, 2 PIN Motorola Mobility LLC 1.5KE200A vs 1N6303A
1.5KE200B Trans Voltage Suppressor Diode, 1500W, Unidirectional, 1 Element, Silicon, DO-201AD, PLASTIC, AXIAL PACKAGE-2 Littelfuse Inc 1.5KE200A vs 1.5KE200B

Related Parts for 1.5KE200A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1.5KE200A by Vishay Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1.5KE200A by Vishay Semiconductors

  • Please alert me when 1.5KE200A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1.5KE200A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1.5KE200A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1.5KE200A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1.5KE200A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1.5KE200A by Vishay Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: