Datasheets
1.5KE200A-TP-HF by: Micro Commercial Components

Trans Voltage Suppressor Diode, 1500W, 171V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2

Part Details for 1.5KE200A-TP-HF by Micro Commercial Components

Overview of 1.5KE200A-TP-HF by Micro Commercial Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 1.5KE200A-TP-HF

1.5KE200A-TP-HF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

1.5KE200A-TP-HF Part Data Attributes

1.5KE200A-TP-HF Micro Commercial Components
Buy Now Datasheet
Compare Parts:
1.5KE200A-TP-HF Micro Commercial Components Trans Voltage Suppressor Diode, 1500W, 171V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MICRO COMMERCIAL COMPONENTS CORP
Package Description O-PALF-W2
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Additional Feature EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max 210 V
Breakdown Voltage-Min 190 V
Breakdown Voltage-Nom 200 V
Case Connection ISOLATED
Clamping Voltage-Max 274 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-201AE
JESD-30 Code O-PALF-W2
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 1500 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity UNIDIRECTIONAL
Power Dissipation-Max 5 W
Reference Standard UL RECOGNIZED
Rep Pk Reverse Voltage-Max 171 V
Surface Mount NO
Technology AVALANCHE
Terminal Finish Matte Tin (Sn)
Terminal Form WIRE
Terminal Position AXIAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Alternate Parts for 1.5KE200A-TP-HF

This table gives cross-reference parts and alternative options found for 1.5KE200A-TP-HF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5KE200A-TP-HF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
1.5CE200ABK Trans Voltage Suppressor Diode, 1500W, 171V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, Central Semiconductor Corp 1.5KE200A-TP-HF vs 1.5CE200ABK
1.5KE200/TR13 Trans Voltage Suppressor Diode, 162V V(RWM), Unidirectional, Microsemi Corporation 1.5KE200A-TP-HF vs 1.5KE200/TR13
1.5KE200E3/TR13 Trans Voltage Suppressor Diode, 162V V(RWM), Unidirectional, Microsemi Corporation 1.5KE200A-TP-HF vs 1.5KE200E3/TR13
1.5KE200AE3/4E DIODE 1500 W, UNIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, CASE 1.5KE, 2 PIN, Transient Suppressor Vishay Semiconductors 1.5KE200A-TP-HF vs 1.5KE200AE3/4E
1.5KE200A-T Trans Voltage Suppressor Diode, 1500W, 171V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, ROHS COMPLIANT, PLASTIC PACKAGE-2 Diodes Incorporated 1.5KE200A-TP-HF vs 1.5KE200A-T
1.5KE200A-G Trans Voltage Suppressor Diode, 171V V(RWM), Unidirectional, Comchip Technology Corporation Ltd 1.5KE200A-TP-HF vs 1.5KE200A-G
1.5KE200A.TR Trans Voltage Suppressor Diode, 1500W, 171V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, Semtech Corporation 1.5KE200A-TP-HF vs 1.5KE200A.TR
1.5KE200A-A Trans Voltage Suppressor Diode, 1500W, Unidirectional, 1 Element, Silicon, Diodes Incorporated 1.5KE200A-TP-HF vs 1.5KE200A-A
1N6303 Trans Voltage Suppressor Diode, 1500W, 162V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, ROHS COMPLIANT, PLASTIC PACKAGE-2 Taiwan Semiconductor 1.5KE200A-TP-HF vs 1N6303
1.5SE200 Trans Voltage Suppressor Diode, 1500W, 162V V(RWM), Unidirectional, 1 Element, Silicon, Semicon Components Inc 1.5KE200A-TP-HF vs 1.5SE200
Part Number Description Manufacturer Compare
1.5CE200A Trans Voltage Suppressor Diode, 1500W, 171V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, DO-201, 2 PIN Central Semiconductor Corp 1.5KE200A-TP-HF vs 1.5CE200A
1N6303 Trans Voltage Suppressor Diode, 1500W, 162V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, PLASTIC PACKAGE-2 Micro Commercial Components 1.5KE200A-TP-HF vs 1N6303
1.5KE200A-H Trans Voltage Suppressor Diode Formosa Microsemi Co Ltd 1.5KE200A-TP-HF vs 1.5KE200A-H
1.5KE200-T3 Trans Voltage Suppressor Diode, 1500W, 162V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AE, PLASTIC PACKAGE-2 Won-Top Electronics Co Ltd 1.5KE200A-TP-HF vs 1.5KE200-T3
1.5KE200A Trans Voltage Suppressor Diode, 1500W, 171V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, BrightKing Inc 1.5KE200A-TP-HF vs 1.5KE200A
1.5KE200AE3/4E DIODE 1500 W, UNIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, CASE 1.5KE, 2 PIN, Transient Suppressor Vishay Semiconductors 1.5KE200A-TP-HF vs 1.5KE200AE3/4E
1.5KE200-T3-LF Trans Voltage Suppressor Diode, 1500W, 162V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AE, PLASTIC PACKAGE-2 Won-Top Electronics Co Ltd 1.5KE200A-TP-HF vs 1.5KE200-T3-LF
1.5KE200A-13 Trans Voltage Suppressor Diode, 1500W, 171V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, Diodes Incorporated 1.5KE200A-TP-HF vs 1.5KE200A-13
1N6303ARL 1500W, UNIDIRECTIONAL, SILICON, TVS DIODE onsemi 1.5KE200A-TP-HF vs 1N6303ARL
1.5KE200AHA0G Trans Voltage Suppressor Diode, 1500W, 171V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, Taiwan Semiconductor 1.5KE200A-TP-HF vs 1.5KE200AHA0G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1.5KE200A-TP-HF by Micro Commercial Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1.5KE200A-TP-HF by Micro Commercial Components

Select Manufacturer
Which Manufacturer of 1.5KE200A-TP-HF would you like to use for your alert(s)?
  • Please alert me when 1.5KE200A-TP-HF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1.5KE200A-TP-HF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1.5KE200A-TP-HF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1.5KE200A-TP-HF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1.5KE200A-TP-HF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1.5KE200A-TP-HF by Micro Commercial Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: