Part Details for 1.5KE200 by Motorola Mobility LLC
Overview of 1.5KE200 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1.5KE200
1.5KE200 CAD Models
1.5KE200 Part Data Attributes
|
1.5KE200
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
1.5KE200
Motorola Mobility LLC
1500W, UNIDIRECTIONAL, SILICON, TVS DIODE
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | O-PALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 220 V | |
Breakdown Voltage-Min | 180 V | |
Breakdown Voltage-Nom | 200 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 287 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e0 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 162 V | |
Reverse Current-Max | 5 µA | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1.5KE200
This table gives cross-reference parts and alternative options found for 1.5KE200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5KE200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1.5KE200A | Taiwan Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 1500W, 171V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, GREEN, PLASTIC PACKAGE-2 | 1.5KE200 vs 1.5KE200A |
1.5KE200 | WEITRON INTERNATIONAL CO., LTD. | Check for Price | Transient Suppressor, | 1.5KE200 vs 1.5KE200 |
1.5KE200A | Galaxy Microelectronics | Check for Price | Surface Mount TVS Diode; Direction: Single; PPK Max (W): 1500W; Condition: 10×1000us; VRWM Max (V): 171V; VBR Min (V): 190V; VBR Max (V): 210V; IR Max (uA): 5uA; VC Max (V): 274V; Package: DO-27S | 1.5KE200 vs 1.5KE200A |
1.5KE200A | International Semiconductor Inc | Check for Price | Trans Voltage Suppressor Diode, 1500W, 171V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, | 1.5KE200 vs 1.5KE200A |
1.5KE200A-E3 | Vishay Semiconductors | Check for Price | DIODE 1500 W, UNIDIRECTIONAL, SILICON, TVS DIODE, LEAD FREE, PLASTIC, CASE 1.5KE, 2 PIN, Transient Suppressor | 1.5KE200 vs 1.5KE200A-E3 |
1.5KE200A | Diodes Incorporated | Check for Price | Trans Voltage Suppressor Diode, 1500W, 171V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, PLASTIC PACKAGE-2 | 1.5KE200 vs 1.5KE200A |
1.5KE200A | Changzhou Starsea Electronics Co Ltd | Check for Price | Transient Suppressor | 1.5KE200 vs 1.5KE200A |
1.5KE200AHB0 | Taiwan Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 1500W, 171V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, | 1.5KE200 vs 1.5KE200AHB0 |
1.5KE200A | Daco Semiconductor Co Ltd | Check for Price | Transient Suppressor | 1.5KE200 vs 1.5KE200A |