1.5KE18CP
Description: 1500W, BIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, CB429, 2 PIN

Overview of 1.5KE18CP by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

CAD Models for 1.5KE18CP by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1.5KE18CP by STMicroelectronics

1.5KE18CP
STMicroelectronics
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
Package Description
O-PALF-W2
Pin Count
2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Breakdown Voltage-Max
19.8 V
Breakdown Voltage-Min
17.1 V
Breakdown Voltage-Nom
18 V
Case Connection
ISOLATED
Clamping Voltage-Max
32.5 V
Configuration
SINGLE
Diode Capacitance-Min
2150 pF
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
O-PALF-W2
Non-rep Peak Rev Power Dis-Max
1500 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Polarity
BIDIRECTIONAL
Power Dissipation-Max
5 W
Qualification Status
Not Qualified
Reference Standard
UL RECOGNIZED
Rep Pk Reverse Voltage-Max
15 V
Reverse Current-Max
5 µA
Surface Mount
NO
Technology
AVALANCHE
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. 1.5KE18CP
    STMicroelectronics
    1500W, BIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, CB429, 2 PIN
    VS

Alternate Parts for 1.5KE18CP

This table gives cross-reference parts and alternative options found for 1.5KE18CP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5KE18CP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1.5KE18CA-B Transient Suppressor, Micro Commercial Components 1.5KE18CP vs 1.5KE18CA-B
1.5KE18CA-TB-LF Trans Voltage Suppressor Diode, 1500W, 15.3V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AE, ROHS COMPLIANT, PLASTIC PACKAGE-2 Won-Top Electronics Co Ltd 1.5KE18CP vs 1.5KE18CA-TB-LF
1.5KE18CAHE3AMP Trans Voltage Suppressor Diode, 15.3V V(RWM), Bidirectional, Fagor Electrónica 1.5KE18CP vs 1.5KE18CAHE3AMP
1.5KE18CAS Transient Suppressor, EIC Semiconductor Inc 1.5KE18CP vs 1.5KE18CAS
1.5KE18C.TR Trans Voltage Suppressor Diode, 1500W, 14.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-201, Semtech Corporation 1.5KE18CP vs 1.5KE18C.TR
1.5KE18C Transient Suppressor PRO-AN Electronic Co Ltd 1.5KE18CP vs 1.5KE18C
1.5KE18CR0G Trans Voltage Suppressor Diode, 1500W, 14.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-201, Taiwan Semiconductor 1.5KE18CP vs 1.5KE18CR0G
1.5KE18CA-RL 1500W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-201, ROHS COMPLIANT, PLASTIC PACKAGE-2 STMicroelectronics 1.5KE18CP vs 1.5KE18CA-RL
1.5KE18C Trans Voltage Suppressor Diode, 1500W, 14.5V V(RWM), Bidirectional, 1 Element, Silicon, ProTek Devices 1.5KE18CP vs 1.5KE18C
1.5KE18C Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon, DO-201AE, Surge Components Inc 1.5KE18CP vs 1.5KE18C
Part Number Description Manufacturer Compare
1.5KE18C Trans Voltage Suppressor Diode, 1500W, 14.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-201, PLASTIC PACKAGE-2 Uniohm Corp 1.5KE18CP vs 1.5KE18C
1.5KE18CA Trans Voltage Suppressor Diode, 1500W, 15.3V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AE, PLASTIC PACKAGE-2 Won-Top Electronics Co Ltd 1.5KE18CP vs 1.5KE18CA
1.5KE18C_R2_00001 Trans Voltage Suppressor Diode, 1500W, 14.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE, HALOGEN FREE, PLASTIC PACKAGE-2 PanJit Semiconductor 1.5KE18CP vs 1.5KE18C_R2_00001
1.5KE18CA-E3/54 Trans Voltage Suppressor Diode, 1500W, 15.3V V(RWM), Bidirectional, 1 Element, Silicon, Vishay Intertechnologies 1.5KE18CP vs 1.5KE18CA-E3/54
1.5KE18C Trans Voltage Suppressor Diode, 1500W, 14.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-201, Semtech Corporation 1.5KE18CP vs 1.5KE18C
1.5KE18CAHR0G Trans Voltage Suppressor Diode, 1500W, 15.3V V(RWM), Bidirectional, 1 Element, Silicon, DO-201, Taiwan Semiconductor 1.5KE18CP vs 1.5KE18CAHR0G
1.5KE18CA Trans Voltage Suppressor Diode, 1500W, 15.3V V(RWM), Bidirectional, 1 Element, Silicon, DO-201, PLASTIC PACKAGE-2 Diodes Incorporated 1.5KE18CP vs 1.5KE18CA
1.5KE18C-13 Trans Voltage Suppressor Diode, 1500W, 14.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-201, Diodes Incorporated 1.5KE18CP vs 1.5KE18C-13
1.5KE18CAHA0 Trans Voltage Suppressor Diode, 1500W, 15.3V V(RWM), Bidirectional, 1 Element, Silicon, DO-201, Taiwan Semiconductor 1.5KE18CP vs 1.5KE18CAHA0
1.5KE18CA Trans Voltage Suppressor Diode, Formosa Microsemi Co Ltd 1.5KE18CP vs 1.5KE18CA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1.5KE18CP by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1.5KE18CP by STMicroelectronics

Select Manufacturer
Which Manufacturer of 1.5KE18CP would you like to use for your alert(s)?
  • Please alert me when 1.5KE18CP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1.5KE18CP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1.5KE18CP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1.5KE18CP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1.5KE18CP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1.5KE18CP by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: