Part Details for 1.5KE18CHR0 by Taiwan Semiconductor
Overview of 1.5KE18CHR0 by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1.5KE18CHR0
1.5KE18CHR0 CAD Models
1.5KE18CHR0 Part Data Attributes
|
1.5KE18CHR0
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
1.5KE18CHR0
Taiwan Semiconductor
Trans Voltage Suppressor Diode, 1500W, 14.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-201,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | O-PALF-W2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 19.8 V | |
Breakdown Voltage-Min | 16.2 V | |
Breakdown Voltage-Nom | 18 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 26.5 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-201 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Reference Standard | AEC-Q101; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 14.5 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1.5KE18CHR0
This table gives cross-reference parts and alternative options found for 1.5KE18CHR0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5KE18CHR0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1.5KE18C | Comchip Technology Corporation Ltd | Check for Price | Transient Suppressor, | 1.5KE18CHR0 vs 1.5KE18C |
1.5KE18CP | STMicroelectronics | Check for Price | 1500W, BIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, CB429, 2 PIN | 1.5KE18CHR0 vs 1.5KE18CP |
1.5KE18C/4E | Vishay Semiconductors | Check for Price | Trans Voltage Suppressor Diode, 1500W, 14.5V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, CASE 1.5KE, 2 PIN | 1.5KE18CHR0 vs 1.5KE18C/4E |
1.5KE18CA | Kuwait Semiconductor Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 15.3V V(RWM), Bidirectional | 1.5KE18CHR0 vs 1.5KE18CA |
1.5KE18C | Galaxy Microelectronics | Check for Price | Trans Voltage Suppressor Diode, 1500W, 14.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE, | 1.5KE18CHR0 vs 1.5KE18C |
1.5KE18CA_R2_10001 | PanJit Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 1500W, 15.3V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE, ROHS COMPLIANT, PLASTIC PACKAGE-2 | 1.5KE18CHR0 vs 1.5KE18CA_R2_10001 |
1.5KE18CA | PRO-AN Electronic Co Ltd | Check for Price | Transient Suppressor | 1.5KE18CHR0 vs 1.5KE18CA |
1.5KE18CE3/TR13 | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 14.5V V(RWM), Bidirectional, | 1.5KE18CHR0 vs 1.5KE18CE3/TR13 |
1.5KE18C-BP | Micro Commercial Components | Check for Price | Trans Voltage Suppressor Diode, 1500W, 15.3V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE, ROHS COMPLIANT, PLASTIC PACKAGE-2 | 1.5KE18CHR0 vs 1.5KE18C-BP |
1.5KE18CHE3TR | Fagor Electrónica | Check for Price | Trans Voltage Suppressor Diode, 14.5V V(RWM), Bidirectional, | 1.5KE18CHR0 vs 1.5KE18CHE3TR |