There are no models available for this part yet.
Overview of 1.5KE18CC1 by Yangzhou Yangjie Electronics Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
CAD Models for 1.5KE18CC1 by Yangzhou Yangjie Electronics Co Ltd
Part Data Attributes for 1.5KE18CC1 by Yangzhou Yangjie Electronics Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
YANGZHOU YANGJIE ELECTRONICS CO LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JESD-609 Code
|
e3
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Terminal Finish
|
Tin (Sn)
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Alternate Parts for 1.5KE18CC1
This table gives cross-reference parts and alternative options found for 1.5KE18CC1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5KE18CC1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1.5KE18CA-B | Transient Suppressor, | Micro Commercial Components | 1.5KE18CC1 vs 1.5KE18CA-B |
1.5KE18CA-TB-LF | Trans Voltage Suppressor Diode, 1500W, 15.3V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AE, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | 1.5KE18CC1 vs 1.5KE18CA-TB-LF |
1.5KE18CAHE3AMP | Trans Voltage Suppressor Diode, 15.3V V(RWM), Bidirectional, | Fagor Electrónica | 1.5KE18CC1 vs 1.5KE18CAHE3AMP |
1.5KE18CAS | Transient Suppressor, | EIC Semiconductor Inc | 1.5KE18CC1 vs 1.5KE18CAS |
1.5KE18C.TR | Trans Voltage Suppressor Diode, 1500W, 14.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-201, | Semtech Corporation | 1.5KE18CC1 vs 1.5KE18C.TR |
1.5KE18C | Transient Suppressor | PRO-AN Electronic Co Ltd | 1.5KE18CC1 vs 1.5KE18C |
1.5KE18CR0G | Trans Voltage Suppressor Diode, 1500W, 14.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-201, | Taiwan Semiconductor | 1.5KE18CC1 vs 1.5KE18CR0G |
1.5KE18CA-RL | 1500W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-201, ROHS COMPLIANT, PLASTIC PACKAGE-2 | STMicroelectronics | 1.5KE18CC1 vs 1.5KE18CA-RL |
1.5KE18C | Trans Voltage Suppressor Diode, 1500W, 14.5V V(RWM), Bidirectional, 1 Element, Silicon, | ProTek Devices | 1.5KE18CC1 vs 1.5KE18C |
1.5KE18C | Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon, DO-201AE, | Surge Components Inc | 1.5KE18CC1 vs 1.5KE18C |