There are no models available for this part yet.
Overview of 1.5KE18A by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 1.5KE18A by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Rochester Electronics | 1.5KE18 - Trans Voltage Suppressor Diode, 1500W, 15.3V, Unidirectional ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 204 |
|
$0.2615 / $0.3077 | Buy Now | ||
Component Electronics, Inc | IN STOCK SHIP TODAY | 16 |
|
$0.5000 / $0.7700 | Buy Now |
CAD Models for 1.5KE18A by onsemi
Part Data Attributes for 1.5KE18A by onsemi
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
ONSEMI
|
Package Description
|
PLASTIC, CASE 41A-04, 2 PIN
|
Pin Count
|
2
|
Manufacturer Package Code
|
CASE 41A-04
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Samacsys Manufacturer
|
onsemi
|
Additional Feature
|
HIGH RELIABILITY
|
Breakdown Voltage-Max
|
18.9 V
|
Breakdown Voltage-Min
|
17.1 V
|
Breakdown Voltage-Nom
|
18 V
|
Case Connection
|
ISOLATED
|
Clamping Voltage-Max
|
25.2 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JESD-30 Code
|
O-PALF-W2
|
JESD-609 Code
|
e3
|
Non-rep Peak Rev Power Dis-Max
|
1500 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
5 W
|
Qualification Status
|
Not Qualified
|
Reference Standard
|
UL RECOGNIZED
|
Rep Pk Reverse Voltage-Max
|
15.3 V
|
Surface Mount
|
NO
|
Technology
|
ZENER
|
Terminal Finish
|
TIN
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Alternate Parts for 1.5KE18A
This table gives cross-reference parts and alternative options found for 1.5KE18A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5KE18A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1V5KE18A | Trans Voltage Suppressor Diode, 1500W, 15.3V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, DO-201AE, 2 PIN | Fairchild Semiconductor Corporation | 1.5KE18A vs 1V5KE18A |
1.5KE18A-T3 | Trans Voltage Suppressor Diode, 1500W, Unidirectional, 1 Element, Silicon, DO-201AE, PLASTIC PACKAGE-2 | Sensitron Semiconductors | 1.5KE18A vs 1.5KE18A-T3 |
1.5KE18C-GT3 | Trans Voltage Suppressor Diode, 1500W, 14.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE, LEAD FREE, PLASTIC PACKAGE-2 | Sensitron Semiconductors | 1.5KE18A vs 1.5KE18C-GT3 |
1.5KE18CA/54 | Transient Suppressor, | Vishay Semiconductors | 1.5KE18A vs 1.5KE18CA/54 |
1.5KE18A-G | Trans Voltage Suppressor Diode, 1500W, 15.3V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, LEAD FREE, PLASTIC PACKAGE-2 | Sensitron Semiconductors | 1.5KE18A vs 1.5KE18A-G |
1N6277AG | 1500 Watt MOSORB® Transient Voltage Suppressor, 18 V Unidir, Axial Lead MOSORB 9.52x5.21mm, 25.4x0.97mm Pkg, Lead len/dia, 500-BLKBX | onsemi | 1.5KE18A vs 1N6277AG |
1.5KE18AB | Trans Voltage Suppressor Diode, 1500W, Unidirectional, 1 Element, Silicon, DO-201AD, PLASTIC, AXIAL PACKAGE-2 | Littelfuse Inc | 1.5KE18A vs 1.5KE18AB |
1.5KE18-B | 1500W, UNIDIRECTIONAL, SILICON, TVS DIODE | Diodes Incorporated | 1.5KE18A vs 1.5KE18-B |
1.5KE18A | 1500W, UNIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, CASE 41A-02, 2 PIN | Motorola Mobility LLC | 1.5KE18A vs 1.5KE18A |
1.5KE18AD | Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon, DIE-2 | Sensitron Semiconductors | 1.5KE18A vs 1.5KE18AD |