Datasheets
1.5KE180CAH33 by: Rectron Semiconductor

Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon, DO-201AD,

Part Details for 1.5KE180CAH33 by Rectron Semiconductor

Overview of 1.5KE180CAH33 by Rectron Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 1.5KE180CAH33

1.5KE180CAH33 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

1.5KE180CAH33 Part Data Attributes

1.5KE180CAH33 Rectron Semiconductor
Buy Now Datasheet
Compare Parts:
1.5KE180CAH33 Rectron Semiconductor Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon, DO-201AD,
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer RECTRON LTD
Package Description O-PALF-W2
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Breakdown Voltage-Max 189 V
Breakdown Voltage-Min 171 V
Breakdown Voltage-Nom 180 V
Case Connection ISOLATED
Clamping Voltage-Max 246 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-201AD
JESD-30 Code O-PALF-W2
JESD-609 Code e3
Non-rep Peak Rev Power Dis-Max 1500 W
Number of Elements 1
Number of Terminals 2
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Polarity BIDIRECTIONAL
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 154 V
Surface Mount NO
Technology AVALANCHE
Terminal Finish TIN
Terminal Form WIRE
Terminal Position AXIAL

Alternate Parts for 1.5KE180CAH33

This table gives cross-reference parts and alternative options found for 1.5KE180CAH33. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5KE180CAH33, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
1.5KE180CPRL 1500W, BIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, CB429, 2 PIN STMicroelectronics 1.5KE180CAH33 vs 1.5KE180CPRL
1.5KE180CH31 Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon, DO-201AD, Rectron Semiconductor 1.5KE180CAH33 vs 1.5KE180CH31
1.5KE180A-TB Trans Voltage Suppressor Diode, 1500W, 154V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AE, PLASTIC PACKAGE-2 Won-Top Electronics Co Ltd 1.5KE180CAH33 vs 1.5KE180A-TB
1.5KE180A-BP Trans Voltage Suppressor Diode, 1500W, 154V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, ROHS COMPLIANT, PLASTIC PACKAGE-2 Micro Commercial Components 1.5KE180CAH33 vs 1.5KE180A-BP
1.5KE180CAH31-1 Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon, DO-201AD, Rectron Semiconductor 1.5KE180CAH33 vs 1.5KE180CAH31-1
1.5KE180AH36-2 Trans Voltage Suppressor Diode, 1500W, Unidirectional, 1 Element, Silicon, DO-201AD, Rectron Semiconductor 1.5KE180CAH33 vs 1.5KE180AH36-2
1.5KE180CAH36-2 Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon, DO-201AD, Rectron Semiconductor 1.5KE180CAH33 vs 1.5KE180CAH36-2
1.5KE180TR Trans Voltage Suppressor Diode, 1500W, 146V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, CASE 1, 2 PIN Microsemi Corporation 1.5KE180CAH33 vs 1.5KE180TR
1.5KE180E3TR Trans Voltage Suppressor Diode, 1500W, 146V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, CASE 1, 2 PIN Microsemi Corporation 1.5KE180CAH33 vs 1.5KE180E3TR
1.5KE180L Transient Suppressor, EIC Semiconductor Inc 1.5KE180CAH33 vs 1.5KE180L
Part Number Description Manufacturer Compare
1.5KE180AH33 Trans Voltage Suppressor Diode, 1500W, Unidirectional, 1 Element, Silicon, DO-201AD, Rectron Semiconductor 1.5KE180CAH33 vs 1.5KE180AH33
1.5KE180AE3 Trans Voltage Suppressor Diode, 1500W, 154V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, CASE 1, 2 PIN Microsemi Corporation 1.5KE180CAH33 vs 1.5KE180AE3
1.5SE180 Trans Voltage Suppressor Diode, 1500W, 146V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 Semitronics Corp 1.5KE180CAH33 vs 1.5SE180
1.5KE180A-BP-HF Trans Voltage Suppressor Diode, 1500W, 154V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 Micro Commercial Components 1.5KE180CAH33 vs 1.5KE180A-BP-HF
1.5KE180A-A Trans Voltage Suppressor Diode, 1500W, Unidirectional, 1 Element, Silicon, Diodes Incorporated 1.5KE180CAH33 vs 1.5KE180A-A
1.5KE180CAH31 Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon, DO-201AD, Rectron Semiconductor 1.5KE180CAH33 vs 1.5KE180CAH31
1.5KE180-T3 Trans Voltage Suppressor Diode, 1500W, Unidirectional, 1 Element, Silicon, DO-201AE, PLASTIC PACKAGE-2 Sangdest Microelectronics (Nanjing) Co Ltd 1.5KE180CAH33 vs 1.5KE180-T3
1.5SE180CA Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon Semicon Components Inc 1.5KE180CAH33 vs 1.5SE180CA
1.5KE180A-C Trans Voltage Suppressor Diode, 1500W, 154V V(RWM), Unidirectional, 1 Element, Silicon, DO-27 Secos Corporation 1.5KE180CAH33 vs 1.5KE180A-C
1.5KE180AM24 Trans Voltage Suppressor Diode, 1500W, Unidirectional, 1 Element, Silicon, DO-201AD, Rectron Semiconductor 1.5KE180CAH33 vs 1.5KE180AM24

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1.5KE180CAH33 by Rectron Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1.5KE180CAH33 by Rectron Semiconductor

Select Manufacturer
Which Manufacturer of 1.5KE180CAH33 would you like to use for your alert(s)?
  • Please alert me when 1.5KE180CAH33 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1.5KE180CAH33 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1.5KE180CAH33 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1.5KE180CAH33 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1.5KE180CAH33.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1.5KE180CAH33 by Rectron Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: