Datasheets
1.5KE170AE3/1 by: Vishay Semiconductors

Trans Voltage Suppressor Diode, 1500W, 145V V(RWM), Unidirectional, 1 Element, Silicon,

Part Details for 1.5KE170AE3/1 by Vishay Semiconductors

Overview of 1.5KE170AE3/1 by Vishay Semiconductors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 1.5KE170AE3/1

1.5KE170AE3/1 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

1.5KE170AE3/1 Part Data Attributes

1.5KE170AE3/1 Vishay Semiconductors
Buy Now Datasheet
Compare Parts:
1.5KE170AE3/1 Vishay Semiconductors Trans Voltage Suppressor Diode, 1500W, 145V V(RWM), Unidirectional, 1 Element, Silicon,
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer VISHAY SEMICONDUCTORS
Package Description O-PALF-W2
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Breakdown Voltage-Max 179 V
Breakdown Voltage-Min 162 V
Breakdown Voltage-Nom 170.5 V
Case Connection ISOLATED
Clamping Voltage-Max 244 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code O-PALF-W2
JESD-609 Code e3
Non-rep Peak Rev Power Dis-Max 1500 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Power Dissipation-Max 6.5 W
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 145 V
Surface Mount NO
Technology AVALANCHE
Terminal Finish MATTE TIN
Terminal Form WIRE
Terminal Position AXIAL

Alternate Parts for 1.5KE170AE3/1

This table gives cross-reference parts and alternative options found for 1.5KE170AE3/1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5KE170AE3/1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
1.5KE170-TP Micro Commercial Components Check for Price Trans Voltage Suppressor Diode, 1500W, 145V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, ROHS COMPLIANT, PLASTIC PACKAGE-2 1.5KE170AE3/1 vs 1.5KE170-TP
1.5KE170A-13 Diodes Incorporated Check for Price Trans Voltage Suppressor Diode, 1500W, 145V V(RWM), Unidirectional, 1 Element, Silicon, DO-201 1.5KE170AE3/1 vs 1.5KE170A-13
1.5KE170 Goodwork Semiconductor Co Ltd Check for Price Trans Voltage Suppressor Diode, 138V V(RWM), Unidirectional 1.5KE170AE3/1 vs 1.5KE170
1.5KE170A Microsemi Corporation Check for Price Trans Voltage Suppressor Diode, 1500W, 145V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, CASE 1, 2 PIN 1.5KE170AE3/1 vs 1.5KE170A
1.5KE170AE3TR Microsemi Corporation Check for Price 1500W, UNIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, CASE 1, 2 PIN 1.5KE170AE3/1 vs 1.5KE170AE3TR
1.5KE170A EIC Semiconductor Inc Check for Price Trans Voltage Suppressor Diode, 145V V(RWM), Unidirectional, 1.5KE170AE3/1 vs 1.5KE170A
1.5KE170A LRC Leshan Radio Co Ltd Check for Price Trans Voltage Suppressor Diode, 145V V(RWM), Unidirectional, 1.5KE170AE3/1 vs 1.5KE170A
1.5KE170A-B Rectron Semiconductor Check for Price Trans Voltage Suppressor Diode 1.5KE170AE3/1 vs 1.5KE170A-B
1.5KE170 Taiwan Semiconductor Check for Price Trans Voltage Suppressor Diode, 1500W, 138V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, GREEN, PLASTIC PACKAGE-2 1.5KE170AE3/1 vs 1.5KE170
1.5KE170A World Products Inc Check for Price Trans Voltage Suppressor Diode, 1500W, 145V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, ROHS COMPLIANT PACKAGE-2 1.5KE170AE3/1 vs 1.5KE170A
Part Number Manufacturer Composite Price Description Compare
1.5KE170ARL4 onsemi Check for Price 1500W, UNIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, CASE 41A-04, 2 PIN 1.5KE170AE3/1 vs 1.5KE170ARL4
1.5KE170 Microsemi Corporation Check for Price Trans Voltage Suppressor Diode, 1500W, 138V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, CASE 1, 2 PIN 1.5KE170AE3/1 vs 1.5KE170
1.5KE170 Surge Components Inc Check for Price Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon, DO-201AE 1.5KE170AE3/1 vs 1.5KE170
1.5KE170-TB Won-Top Electronics Co Ltd Check for Price Trans Voltage Suppressor Diode, 1500W, 138V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AE, PLASTIC PACKAGE-2 1.5KE170AE3/1 vs 1.5KE170-TB
1.5KE170A-G Sangdest Microelectronics (Nanjing) Co Ltd Check for Price Trans Voltage Suppressor Diode, 1500W, 145V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, LEAD FREE, PLASTIC PACKAGE-2 1.5KE170AE3/1 vs 1.5KE170A-G
1.5KE170-AP Micro Commercial Components Check for Price Trans Voltage Suppressor Diode, 1500W, 145V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, ROHS COMPLIANT, PLASTIC PACKAGE-2 1.5KE170AE3/1 vs 1.5KE170-AP
1.5KE170A-B Littelfuse Inc $0.3448 Trans Voltage Suppressor Diode, 1500W, 145V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 1.5KE170AE3/1 vs 1.5KE170A-B
1.5KE170ATR Microsemi Corporation Check for Price Trans Voltage Suppressor Diode, 1500W, 145V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, CASE 1, 2 PIN 1.5KE170AE3/1 vs 1.5KE170ATR
1.5KE170E3 Microsemi Corporation Check for Price Trans Voltage Suppressor Diode, 1500W, 138V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, CASE 1, 2 PIN 1.5KE170AE3/1 vs 1.5KE170E3
1.5KE170-13 Diodes Incorporated Check for Price Trans Voltage Suppressor Diode, 1500W, 138V V(RWM), Unidirectional, 1 Element, Silicon, DO-201 1.5KE170AE3/1 vs 1.5KE170-13

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1.5KE170AE3/1 by Vishay Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1.5KE170AE3/1 by Vishay Semiconductors

Select Manufacturer
Which Manufacturer of 1.5KE170AE3/1 would you like to use for your alert(s)?
  • Please alert me when 1.5KE170AE3/1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1.5KE170AE3/1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1.5KE170AE3/1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1.5KE170AE3/1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1.5KE170AE3/1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1.5KE170AE3/1 by Vishay Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: