Part Details for 1.5KE16CE3/TR12 by Microsemi Corporation
Results Overview of 1.5KE16CE3/TR12 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1.5KE16CE3/TR12 Information
1.5KE16CE3/TR12 by Microsemi Corporation is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0805HT-R12TGBB | Coilcraft Inc | General Purpose Inductor, 0.12uH, 2%, 1 Element, Ceramic-Core, SMD, 0806, CHIP | |
1008HT-R12TGLB | Coilcraft Inc | General Purpose Inductor, 0.12uH, 2%, 1 Element, Ceramic-Core, SMD, 2520, CHIP, 2520, ROHS COMPLIANT | |
1008HT-R12TGBC | Coilcraft Inc | General Purpose Inductor, 0.12uH, 2%, 1 Element, Ceramic-Core, SMD, 1010, CHIP |
Part Details for 1.5KE16CE3/TR12
1.5KE16CE3/TR12 CAD Models
1.5KE16CE3/TR12 Part Data Attributes
|
1.5KE16CE3/TR12
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
1.5KE16CE3/TR12
Microsemi Corporation
Trans Voltage Suppressor Diode, 12.9V V(RWM), Bidirectional,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Nom | 16 V | |
Clamping Voltage-Max | 23.5 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Polarity | BIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 12.9 V | |
Surface Mount | NO |
Alternate Parts for 1.5KE16CE3/TR12
This table gives cross-reference parts and alternative options found for 1.5KE16CE3/TR12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5KE16CE3/TR12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1.5KA16CA | General Instrument Corp | Check for Price | Trans Voltage Suppressor Diode, 1500W, 13.6V V(RWM), Bidirectional, 1 Element, Silicon, DO-201, | 1.5KE16CE3/TR12 vs 1.5KA16CA |
1N6276CAMP | Fagor Electrónica | Check for Price | Trans Voltage Suppressor Diode, 1500W, 12.9V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | 1.5KE16CE3/TR12 vs 1N6276CAMP |
1N6276C | General Instrument Corp | Check for Price | Trans Voltage Suppressor Diode, 1500W, 12.9V V(RWM), Bidirectional, 1 Element, Silicon, DO-201, | 1.5KE16CE3/TR12 vs 1N6276C |
1N6276C | Semitronics Corp | Check for Price | Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon, DO-13, PLASTIC PACKAGE-2 | 1.5KE16CE3/TR12 vs 1N6276C |
1.5CE16A | Central Semiconductor Corp | Check for Price | Trans Voltage Suppressor Diode, 1500W, 13.6V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, DO-201, 2 PIN | 1.5KE16CE3/TR12 vs 1.5CE16A |
1N6276C-TP | Micro Commercial Components | Check for Price | Trans Voltage Suppressor Diode, 1500W, 12.9V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE, PLASTIC PACKAGE-2 | 1.5KE16CE3/TR12 vs 1N6276C-TP |
1.5CE16ABKPBFREE | Central Semiconductor Corp | Check for Price | Trans Voltage Suppressor Diode, 1500W, 13.6V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, | 1.5KE16CE3/TR12 vs 1.5CE16ABKPBFREE |
1N6276CA | Micro Commercial Components | Check for Price | Trans Voltage Suppressor Diode, 1500W, 13.6V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE, PLASTIC PACKAGE-2 | 1.5KE16CE3/TR12 vs 1N6276CA |