Part Details for 1.5KE160 by Frontier Electronics Co Ltd
Overview of 1.5KE160 by Frontier Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1.5KE160
1.5KE160 CAD Models
1.5KE160 Part Data Attributes
|
1.5KE160
Frontier Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
1.5KE160
Frontier Electronics Co Ltd
Trans Voltage Suppressor Diode, 130V V(RWM), Unidirectional, 1 Element, Silicon
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | FRONTIER ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 176 V | |
Breakdown Voltage-Min | 144 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 230 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 130 V | |
Reverse Current-Max | 5 µA | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1.5KE160
This table gives cross-reference parts and alternative options found for 1.5KE160. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5KE160, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1.5KE160A | Trans Voltage Suppressor Diode, 1500W, 136V V(RWM), Unidirectional, 1 Element, Silicon, | ProTek Devices | 1.5KE160 vs 1.5KE160A |
1N6300AC | Trans Voltage Suppressor Diode, 136V V(RWM), Unidirectional, | Semicon Components Inc | 1.5KE160 vs 1N6300AC |
1.5KE160 | Trans Voltage Suppressor Diode, 1500W, 136V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, PLASTIC PACKAGE-2 | Micro Commercial Components | 1.5KE160 vs 1.5KE160 |
1.5KE160 | Trans Voltage Suppressor Diode, 130V V(RWM), Unidirectional | Mospec Semiconductor Corp | 1.5KE160 vs 1.5KE160 |
1N6300TR | Trans Voltage Suppressor Diode, 130V V(RWM), Unidirectional, | Fagor Electrónica | 1.5KE160 vs 1N6300TR |
1N6300A | Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon, DO-201AE, | Surge Components Inc | 1.5KE160 vs 1N6300A |
1.5KE160 | Trans Voltage Suppressor Diode, 130V V(RWM), Unidirectional | Transpro Electronics Corp | 1.5KE160 vs 1.5KE160 |
1N6300A | Trans Voltage Suppressor Diode, 1500W, 136V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 | Solid State Devices Inc (SSDI) | 1.5KE160 vs 1N6300A |
1.5KE160T-G | Trans Voltage Suppressor Diode, 130V V(RWM), Unidirectional, | Comchip Technology Corporation Ltd | 1.5KE160 vs 1.5KE160T-G |
1.5KE160A | Trans Voltage Suppressor Diode, 1500W, 136V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, ROHS COMPLIANT, PLASTIC PACKAGE-2 | MERITEK Electronics Corporation | 1.5KE160 vs 1.5KE160A |