1.5KE15ARL4G
Description: 1500 Watt MOSORB® Transient Voltage Suppressor, 15 V Unidir, Axial Lead MOSORB 9.52x5.21mm, 25.4x0.97mm Pkg, Lead len/dia, 1500-REEL

Overview of 1.5KE15ARL4G by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 1.5KE15ARL4G by onsemi

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   Min Qty: 7 675
  • 7 $0.7500
  • 28 $0.4875
  • 104 $0.2812
  • 357 $0.2400
$0.2400 / $0.7500 Buy Now
Quest Components   540
  • 1 $1.0000
  • 26 $0.5000
  • 121 $0.3000
$0.3000 / $1.0000 Buy Now

CAD Models for 1.5KE15ARL4G by onsemi
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 1.5KE15ARL4G by onsemi

1.5KE15ARL4G
onsemi
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
ON SEMICONDUCTOR
Package Description
O-PALF-W2
Pin Count
2
Manufacturer Package Code
41A-04
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Samacsys Manufacturer
onsemi
Additional Feature
EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY, LOW IMPEDANCE
Breakdown Voltage-Max
15.8 V
Breakdown Voltage-Min
14.3 V
Breakdown Voltage-Nom
15 V
Case Connection
ISOLATED
Clamping Voltage-Max
21.2 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
O-PALF-W2
JESD-609 Code
e3
Non-rep Peak Rev Power Dis-Max
1500 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
5 W
Qualification Status
Not Qualified
Reference Standard
UL RECOGNIZED
Rep Pk Reverse Voltage-Max
12.8 V
Surface Mount
NO
Technology
ZENER
Terminal Finish
Tin (Sn)
Terminal Form
WIRE
Terminal Position
AXIAL
Time@Peak Reflow Temperature-Max (s)
40
Want to compare parts?
  1. 1.5KE15ARL4G
    onsemi
    1500 Watt MOSORB® Transient Voltage Suppressor, 15 V Unidir, Axial Lead MOSORB 9.52x5.21mm, 25.4x0.97mm Pkg, Lead len/dia, 1500-REEL
    VS

Alternate Parts for 1.5KE15ARL4G

This table gives cross-reference parts and alternative options found for 1.5KE15ARL4G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5KE15ARL4G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1.5KE15A-G Trans Voltage Suppressor Diode, 1500W, 12.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, LEAD FREE, PLASTIC PACKAGE-2 Sensitron Semiconductors 1.5KE15ARL4G vs 1.5KE15A-G
1.5KE15AG 1500 Watt MOSORB® Transient Voltage Suppressor, 15 V Unidir, Axial Lead MOSORB 9.52x5.21mm, 25.4x0.97mm Pkg, Lead len/dia, 500-BLKBX onsemi 1.5KE15ARL4G vs 1.5KE15AG
1.5KE15A-B Trans Voltage Suppressor Diode, 1500W, 12.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 Littelfuse Inc 1.5KE15ARL4G vs 1.5KE15A-B
Part Number Description Manufacturer Compare
1.5KE15U22 Trans Voltage Suppressor Diode, 1500W, Unidirectional, 1 Element, Silicon, DO-201AD, Rectron Semiconductor 1.5KE15ARL4G vs 1.5KE15U22
1.5KE15H36-2 Trans Voltage Suppressor Diode, 1500W, Unidirectional, 1 Element, Silicon, DO-201AD, Rectron Semiconductor 1.5KE15ARL4G vs 1.5KE15H36-2
1.5KE15U26 Trans Voltage Suppressor Diode, 1500W, Unidirectional, 1 Element, Silicon, DO-201AD, Rectron Semiconductor 1.5KE15ARL4G vs 1.5KE15U26
1.5KE15H31 Trans Voltage Suppressor Diode, 1500W, Unidirectional, 1 Element, Silicon, DO-201AD, Rectron Semiconductor 1.5KE15ARL4G vs 1.5KE15H31
1.5KE15B Trans Voltage Suppressor Diode, 1500W, 12.1V V(RWM), Unidirectional, 1 Element, Silicon Crydom Inc 1.5KE15ARL4G vs 1.5KE15B
1N6275E3TR Trans Voltage Suppressor Diode, 1500W, 12.1V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, CASE 1, 2 PIN Microsemi Corporation 1.5KE15ARL4G vs 1N6275E3TR
1.5KE15U27 Trans Voltage Suppressor Diode, 1500W, Unidirectional, 1 Element, Silicon, DO-201AD, Rectron Semiconductor 1.5KE15ARL4G vs 1.5KE15U27
1.5KE15B Trans Voltage Suppressor Diode, 1500W, Unidirectional, 1 Element, Silicon Diodes Incorporated 1.5KE15ARL4G vs 1.5KE15B
1N6275 Trans Voltage Suppressor Diode, 1500W, 12.1V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 Solid State Devices Inc (SSDI) 1.5KE15ARL4G vs 1N6275
1.5KE15U23 Trans Voltage Suppressor Diode, 1500W, Unidirectional, 1 Element, Silicon, DO-201AD, Rectron Semiconductor 1.5KE15ARL4G vs 1.5KE15U23

Related Parts for 1.5KE15ARL4G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1.5KE15ARL4G by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1.5KE15ARL4G by onsemi

  • Please alert me when 1.5KE15ARL4G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 1.5KE15ARL4G alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1.5KE15ARL4G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 1.5KE15ARL4G alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1.5KE15ARL4G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1.5KE15ARL4G by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: