Part Details for 1.5KE15A by Diotec Semiconductor AG
Results Overview of 1.5KE15A by Diotec Semiconductor AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1.5KE15A Information
1.5KE15A by Diotec Semiconductor AG is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1.5KE15A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2721-1.5KE15ATR-ND
|
DigiKey | TVS DIODE 12.8VWM 21.2V AXIAL Min Qty: 250 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
10000 In Stock |
|
$0.4103 / $1.6835 | Buy Now |
DISTI #
4878-1.5KE15A-ND
|
DigiKey | TVS DIODE 12.8VWM 21.2VC AXIAL Min Qty: 1250 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1947 | Buy Now |
DISTI #
637-1.5KE15A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS, D5.4x7.5, 175C, 1500W, Unidir RoHS: Compliant | 1921 |
|
$0.2540 / $0.8600 | Buy Now |
|
Onlinecomponents.com | TVS Diode - Thru Hole - 5.4mm Dia x 7.5mm - 12.8V - 1500W - Unidirectional RoHS: Compliant | 10000 Factory Stock |
|
$0.1260 / $0.1550 | Buy Now |
DISTI #
78440657
|
Verical | TVS Diode Single Uni-Dir 12.8V 1.5KW 2-Pin Ammo Min Qty: 336 Package Multiple: 1 | Americas - 1155 |
|
$0.1932 / $0.2086 | Buy Now |
DISTI #
1.5KE15A-DIO
|
TME | Diode: TVS, 1.5kW, 15V, 74A, unidirectional, ±5%, Ø5,4x7,5mm, 1.5KE Min Qty: 1 | 1155 |
|
$0.1510 / $0.2630 | Buy Now |
|
Master Electronics | TVS Diode - Thru Hole - 5.4mm Dia x 7.5mm - 12.8V - 1500W - Unidirectional RoHS: Compliant | 10000 Factory Stock |
|
$0.1260 / $0.1550 | Buy Now |
Part Details for 1.5KE15A
1.5KE15A CAD Models
1.5KE15A Part Data Attributes
|
1.5KE15A
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
1.5KE15A
Diotec Semiconductor AG
Trans Voltage Suppressor Diode, 1500W, 12.8V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 15.8 V | |
Breakdown Voltage-Min | 14.3 V | |
Breakdown Voltage-Nom | 15 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 21.2 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -50 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 12.8 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for 1.5KE15A
This table gives cross-reference parts and alternative options found for 1.5KE15A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5KE15A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1.5KE15A | Surge Components Inc | Check for Price | Trans Voltage Suppressor Diode, 12.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, | 1.5KE15A vs 1.5KE15A |
1.5KE15A | Pulse Electronics Corporation | Check for Price | Trans Voltage Suppressor Diode, 1500W, 12.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, | 1.5KE15A vs 1.5KE15A |
1.5KE15-TP | Micro Commercial Components | Check for Price | Trans Voltage Suppressor Diode, 1500W, 12.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, ROHS COMPLIANT, PLASTIC PACKAGE-2 | 1.5KE15A vs 1.5KE15-TP |
1.5KE15AT | Crydom Inc | Check for Price | Trans Voltage Suppressor Diode, 1500W, 12.8V V(RWM), Unidirectional, 1 Element, Silicon, | 1.5KE15A vs 1.5KE15AT |
1.5KE15ARL | STMicroelectronics | Check for Price | Transil 1500 W | 1.5KE15A vs 1.5KE15ARL |
1.5KE15A | ProTek Devices | Check for Price | Trans Voltage Suppressor Diode, 1500W, 12.8V V(RWM), Unidirectional, 1 Element, Silicon, | 1.5KE15A vs 1.5KE15A |
1.5KE15AT-G | Comchip Technology Corporation Ltd | Check for Price | Trans Voltage Suppressor Diode, 12.8V V(RWM), Unidirectional, | 1.5KE15A vs 1.5KE15AT-G |
1.5KE15 | World Products Inc | Check for Price | Trans Voltage Suppressor Diode, 1500W, 12.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, ROHS COMPLIANT PACKAGE-2 | 1.5KE15A vs 1.5KE15 |
1.5KE15 | American Power Devices Inc | Check for Price | Trans Voltage Suppressor Diode, 12.1V V(RWM), Unidirectional | 1.5KE15A vs 1.5KE15 |
1.5KE15ATRE3 | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 12.8V V(RWM), Unidirectional, | 1.5KE15A vs 1.5KE15ATRE3 |