Part Details for 1.5KE150CHE3/54 by Vishay Intertechnologies
Results Overview of 1.5KE150CHE3/54 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1.5KE150CHE3/54 Information
1.5KE150CHE3/54 by Vishay Intertechnologies is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for 1.5KE150CHE3/54
1.5KE150CHE3/54 CAD Models
1.5KE150CHE3/54 Part Data Attributes
|
1.5KE150CHE3/54
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
1.5KE150CHE3/54
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 121V V(RWM), Bidirectional,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 165 V | |
Breakdown Voltage-Min | 136 V | |
Breakdown Voltage-Nom | 150.5 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 215 V | |
Configuration | SINGLE | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Rep Pk Reverse Voltage-Max | 121 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1.5KE150CHE3/54
This table gives cross-reference parts and alternative options found for 1.5KE150CHE3/54. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5KE150CHE3/54, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1.5KE150CA | Pulse Electronics Corporation | Check for Price | Trans Voltage Suppressor Diode, 1500W, 128V V(RWM), Bidirectional, 1 Element, Silicon, DO-201, | 1.5KE150CHE3/54 vs 1.5KE150CA |
1.5KE150CA | World Products Inc | Check for Price | Trans Voltage Suppressor Diode, 1500W, 128V V(RWM), Bidirectional, 1 Element, Silicon, DO-201, ROHS COMPLIANT PACKAGE-2 | 1.5KE150CHE3/54 vs 1.5KE150CA |
1.5KE150C | SEMIKRON | Check for Price | Trans Voltage Suppressor Diode, 1500W, 128V V(RWM), Bidirectional, 1 Element, Silicon, 5.40 X 7.50 MM, PLASTIC PACKAGE-2 | 1.5KE150CHE3/54 vs 1.5KE150C |
1.5KE150C | Dean Technology | Check for Price | Trans Voltage Suppressor Diode, 1500W, 121V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE | 1.5KE150CHE3/54 vs 1.5KE150C |
1.5KE150C | WEITRON INTERNATIONAL CO., LTD. | Check for Price | Transient Suppressor | 1.5KE150CHE3/54 vs 1.5KE150C |
1.5KE150CA | International Semiconductor Inc | Check for Price | Trans Voltage Suppressor Diode, 1500W, 128V V(RWM), Bidirectional, 1 Element, Silicon, DO-201 | 1.5KE150CHE3/54 vs 1.5KE150CA |
1.5KE150CA | STMicroelectronics | Check for Price | Transil 1500 W | 1.5KE150CHE3/54 vs 1.5KE150CA |
1.5KE150CA | Bytesonic Corporation | Check for Price | Trans Voltage Suppressor Diode, 128V V(RWM), Bidirectional | 1.5KE150CHE3/54 vs 1.5KE150CA |
1.5KE150CB-G | Comchip Technology Corporation Ltd | Check for Price | Trans Voltage Suppressor Diode, 121V V(RWM), Bidirectional, | 1.5KE150CHE3/54 vs 1.5KE150CB-G |
1.5KE150CA | Diotec Semiconductor AG | Check for Price | Trans Voltage Suppressor Diode, 1500W, 128V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | 1.5KE150CHE3/54 vs 1.5KE150CA |