Datasheets
1.5KE150CAH32-1 by: Rectron Semiconductor

Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon, DO-201AD,

Part Details for 1.5KE150CAH32-1 by Rectron Semiconductor

Overview of 1.5KE150CAH32-1 by Rectron Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 1.5KE150CAH32-1

1.5KE150CAH32-1 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

1.5KE150CAH32-1 Part Data Attributes

1.5KE150CAH32-1 Rectron Semiconductor
Buy Now Datasheet
Compare Parts:
1.5KE150CAH32-1 Rectron Semiconductor Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon, DO-201AD,
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer RECTRON LTD
Package Description O-PALF-W2
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Breakdown Voltage-Max 158 V
Breakdown Voltage-Min 143 V
Breakdown Voltage-Nom 150.5 V
Case Connection ISOLATED
Clamping Voltage-Max 207 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-201AD
JESD-30 Code O-PALF-W2
JESD-609 Code e3
Non-rep Peak Rev Power Dis-Max 1500 W
Number of Elements 1
Number of Terminals 2
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Polarity BIDIRECTIONAL
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 128 V
Surface Mount NO
Technology AVALANCHE
Terminal Finish TIN
Terminal Form WIRE
Terminal Position AXIAL

Alternate Parts for 1.5KE150CAH32-1

This table gives cross-reference parts and alternative options found for 1.5KE150CAH32-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5KE150CAH32-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
1.5KE150CH34 Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon, DO-201AD, Rectron Semiconductor 1.5KE150CAH32-1 vs 1.5KE150CH34
1N6299CA Trans Voltage Suppressor Diode, 128V V(RWM), Bidirectional Taiwan Semiconductor 1.5KE150CAH32-1 vs 1N6299CA
1.5KE150CH32-1 Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon, DO-201AD, Rectron Semiconductor 1.5KE150CAH32-1 vs 1.5KE150CH32-1
1.5KE150CAU27 Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon, DO-201AD, Rectron Semiconductor 1.5KE150CAH32-1 vs 1.5KE150CAU27
1.5KE150CH36-1 Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon, DO-201AD, Rectron Semiconductor 1.5KE150CAH32-1 vs 1.5KE150CH36-1
1N6299C Trans Voltage Suppressor Diode, 121V V(RWM), Bidirectional Taiwan Semiconductor 1.5KE150CAH32-1 vs 1N6299C
1.5KE150CAH36-1 Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon, DO-201AD, Rectron Semiconductor 1.5KE150CAH32-1 vs 1.5KE150CAH36-1
1.5KE150CAH31-1 Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon, DO-201AD, Rectron Semiconductor 1.5KE150CAH32-1 vs 1.5KE150CAH31-1
1.5SE150CA Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon Semicon Components Inc 1.5KE150CAH32-1 vs 1.5SE150CA
1N6299C-TP Trans Voltage Suppressor Diode, 1500W, 121V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE, PLASTIC PACKAGE-2 Micro Commercial Components 1.5KE150CAH32-1 vs 1N6299C-TP
Part Number Description Manufacturer Compare
1N6299CA Trans Voltage Suppressor Diode, 128V V(RWM), Bidirectional Taiwan Semiconductor 1.5KE150CAH32-1 vs 1N6299CA
1.5KE150CH36-4 Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon, DO-201AD, Rectron Semiconductor 1.5KE150CAH32-1 vs 1.5KE150CH36-4
1.5KE150CAU21 Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon, DO-201AD, Rectron Semiconductor 1.5KE150CAH32-1 vs 1.5KE150CAU21
1.5KE150CAU23 Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon, DO-201AD, Rectron Semiconductor 1.5KE150CAH32-1 vs 1.5KE150CAU23
1.5KE150CAM26 Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon, DO-201AD, Rectron Semiconductor 1.5KE150CAH32-1 vs 1.5KE150CAM26
1.5KE150CP 1500W, BIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, CB429, 2 PIN STMicroelectronics 1.5KE150CAH32-1 vs 1.5KE150CP
1N6299CA Trans Voltage Suppressor Diode, 1500W, 128V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE, PLASTIC PACKAGE-2 Micro Commercial Components 1.5KE150CAH32-1 vs 1N6299CA
1.5CE150CATRLEADFREE Trans Voltage Suppressor Diode, 1500W, 128V V(RWM), Bidirectional, 1 Element, Silicon, DO-201, Central Semiconductor Corp 1.5KE150CAH32-1 vs 1.5CE150CATRLEADFREE
1.5KE150CU26 Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon, DO-201AD, Rectron Semiconductor 1.5KE150CAH32-1 vs 1.5KE150CU26
1.5KE150CAU22 Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon, DO-201AD, Rectron Semiconductor 1.5KE150CAH32-1 vs 1.5KE150CAU22

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1.5KE150CAH32-1 by Rectron Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1.5KE150CAH32-1 by Rectron Semiconductor

Select Manufacturer
Which Manufacturer of 1.5KE150CAH32-1 would you like to use for your alert(s)?
  • Please alert me when 1.5KE150CAH32-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1.5KE150CAH32-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1.5KE150CAH32-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1.5KE150CAH32-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1.5KE150CAH32-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1.5KE150CAH32-1 by Rectron Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: