1.5KE13CE3/TR12
Microsemi Corporation
Description: Trans Voltage Suppressor Diode, 10.5V V(RWM), Bidirectional,

Overview of 1.5KE13CE3/TR12 by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
0805HT-R12TGBB Coilcraft Inc General Purpose Inductor, 0.12uH, 2%, 1 Element, Ceramic-Core, SMD, 0806, CHIP
1008HT-R12TGLB Coilcraft Inc General Purpose Inductor, 0.12uH, 2%, 1 Element, Ceramic-Core, SMD, 2520, CHIP, 2520, ROHS COMPLIANT
1008HT-R12TGBC Coilcraft Inc General Purpose Inductor, 0.12uH, 2%, 1 Element, Ceramic-Core, SMD, 1010, CHIP

CAD Models for 1.5KE13CE3/TR12 by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1.5KE13CE3/TR12 by Microsemi Corporation

1.5KE13CE3/TR12
Microsemi Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICROSEMI CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Breakdown Voltage-Nom
13 V
Clamping Voltage-Max
19 V
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Polarity
BIDIRECTIONAL
Rep Pk Reverse Voltage-Max
10.5 V
Surface Mount
NO
Want to compare parts?
  1. 1.5KE13CE3/TR12
    Microsemi Corporation
    Trans Voltage Suppressor Diode, 10.5V V(RWM), Bidirectional,
    VS

Alternate Parts for 1.5KE13CE3/TR12

This table gives cross-reference parts and alternative options found for 1.5KE13CE3/TR12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5KE13CE3/TR12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1.5KE13C-E3/54 Trans Voltage Suppressor Diode, 10.5V V(RWM), Bidirectional, Vishay Intertechnologies 1.5KE13CE3/TR12 vs 1.5KE13C-E3/54
1.5KE13CAAUTO Trans Voltage Suppressor Diode, 1500W, 11.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-201, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 Littelfuse Inc 1.5KE13CE3/TR12 vs 1.5KE13CAAUTO
1.5KE13CA/TR13 Trans Voltage Suppressor Diode, 11.1V V(RWM), Bidirectional, Microsemi Corporation 1.5KE13CE3/TR12 vs 1.5KE13CA/TR13
1.5KE13CAT Trans Voltage Suppressor Diode, 1500W, 11.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-201, ROHS COMPLIANT, PLASTIC PACKAGE-2 Littelfuse Inc 1.5KE13CE3/TR12 vs 1.5KE13CAT
1.5KE13CA-BP Trans Voltage Suppressor Diode, 1500W, 11.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE, ROHS COMPLIANT, PLASTIC PACKAGE-2 Micro Commercial Components 1.5KE13CE3/TR12 vs 1.5KE13CA-BP
1.5KE13C_R2_10001 Trans Voltage Suppressor Diode, 1500W, 10.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE, ROHS COMPLIANT, PLASTIC PACKAGE-2 PanJit Semiconductor 1.5KE13CE3/TR12 vs 1.5KE13C_R2_10001
1.5KE13CAE3 Trans Voltage Suppressor Diode, 1500W, 11.1V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, CASE 1, 2 PIN Microsemi Corporation 1.5KE13CE3/TR12 vs 1.5KE13CAE3
1.5KE13CA-TP-HF Trans Voltage Suppressor Diode, 1500W, 11.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 Micro Commercial Components 1.5KE13CE3/TR12 vs 1.5KE13CA-TP-HF
1.5KE13CC1 Trans Voltage Suppressor Diode, Yangzhou Yangjie Electronics Co Ltd 1.5KE13CE3/TR12 vs 1.5KE13CC1
1.5KE13CAAUTO-B Trans Voltage Suppressor Diode, 1500W, 11.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-201, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 Littelfuse Inc 1.5KE13CE3/TR12 vs 1.5KE13CAAUTO-B
Part Number Description Manufacturer Compare
1.5KE13CAAUTO-B Trans Voltage Suppressor Diode, 1500W, 11.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-201, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 Littelfuse Inc 1.5KE13CE3/TR12 vs 1.5KE13CAAUTO-B
1.5KE13CA-TP-HF Trans Voltage Suppressor Diode, 1500W, 11.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 Micro Commercial Components 1.5KE13CE3/TR12 vs 1.5KE13CA-TP-HF
1.5KE13CTR Trans Voltage Suppressor Diode, 1500W, 10.5V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 World Products Inc 1.5KE13CE3/TR12 vs 1.5KE13CTR
1.5KE13CA Trans Voltage Suppressor Diode, 1500W, 11.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-201, PLASTIC PACKAGE-2 Lite-On Semiconductor Corporation 1.5KE13CE3/TR12 vs 1.5KE13CA
1.5KE13CA-AP-HF Trans Voltage Suppressor Diode, 1500W, 11.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 Micro Commercial Components 1.5KE13CE3/TR12 vs 1.5KE13CA-AP-HF
1.5KE13CHE3/54 Trans Voltage Suppressor Diode, 1500W, 10.5V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 Vishay Semiconductors 1.5KE13CE3/TR12 vs 1.5KE13CHE3/54
1.5KE13C-TB Trans Voltage Suppressor Diode, 1500W, 10.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AE, PLASTIC PACKAGE-2 Won-Top Electronics Co Ltd 1.5KE13CE3/TR12 vs 1.5KE13C-TB
1.5KE13C-TP Trans Voltage Suppressor Diode, 1500W, 11.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE, ROHS COMPLIANT, PLASTIC PACKAGE-2 Micro Commercial Components 1.5KE13CE3/TR12 vs 1.5KE13C-TP
1.5KE13C-GT3 Trans Voltage Suppressor Diode, 1500W, 10.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE, LEAD FREE, PLASTIC PACKAGE-2 Sangdest Microelectronics (Nanjing) Co Ltd 1.5KE13CE3/TR12 vs 1.5KE13C-GT3
1.5KE13CARL 1500W, BIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, CB429, 2 PIN STMicroelectronics 1.5KE13CE3/TR12 vs 1.5KE13CARL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1.5KE13CE3/TR12 by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1.5KE13CE3/TR12 by Microsemi Corporation

Select Manufacturer
Which Manufacturer of 1.5KE13CE3/TR12 would you like to use for your alert(s)?
  • Please alert me when 1.5KE13CE3/TR12 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1.5KE13CE3/TR12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1.5KE13CE3/TR12 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1.5KE13CE3/TR12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1.5KE13CE3/TR12.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1.5KE13CE3/TR12 by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: