There are no models available for this part yet.
Overview of 1.5KE13CA by Continental Device India Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1.5KE13CA by Continental Device India Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1.5KE13CA-CDI
|
TME | Diode: TVS, 12.4V, 83.5A, bidirectional, DO201AD, 1.5kW, Ammo Pack Min Qty: 5 | 0 |
|
$0.1010 / $0.1630 | RFQ |
CAD Models for 1.5KE13CA by Continental Device India Ltd
Part Data Attributes for 1.5KE13CA by Continental Device India Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CONTINENTAL DEVICE INDIA LTD
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
EXCELLENT CLAMPING CAPABILITY, PRSM-MIN
|
Breakdown Voltage-Max
|
13.7 V
|
Breakdown Voltage-Min
|
12.4 V
|
Breakdown Voltage-Nom
|
13.05 V
|
Case Connection
|
ISOLATED
|
Clamping Voltage-Max
|
18.2 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JEDEC-95 Code
|
DO-201AD
|
JESD-30 Code
|
O-PALF-W2
|
Non-rep Peak Rev Power Dis-Max
|
1500 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Polarity
|
BIDIRECTIONAL
|
Power Dissipation-Max
|
6.5 W
|
Reference Standard
|
IATF 16949, IEC-61000-4-2, 4-4
|
Rep Pk Reverse Voltage-Max
|
11.1 V
|
Reverse Current-Max
|
1 µA
|
Reverse Test Voltage
|
11.1 V
|
Surface Mount
|
NO
|
Technology
|
AVALANCHE
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Alternate Parts for 1.5KE13CA
This table gives cross-reference parts and alternative options found for 1.5KE13CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5KE13CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1.5KE13CA | Trans Voltage Suppressor Diode, | YAGEO Corporation | 1.5KE13CA vs 1.5KE13CA |
Related Parts for 1.5KE13CA
-
1.5KE170CATransient Suppressors
-
1N935BZener Diodes
-
05N18Rectifier Diodes
-
0071.2761.B1Non-linear Resistors
-
C410C472K1R5TA7200Fixed Capacitors
-
N8397BHMicrocontrollers
-
IPG20N04S4L08ATMA1Power Field-Effect Transistors
-
RSMF12JT680RFixed Resistors
-
ISL85413FRTZ-T7ASwitching Regulator or Controllers