1.5KE12AHA0G
Taiwan Semiconductor
Description: Trans Voltage Suppressor Diode, 1500W, 10.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-201,

Overview of 1.5KE12AHA0G by Taiwan Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 1.5KE12AHA0G by Taiwan Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1.5KE12AHA0G by Taiwan Semiconductor

1.5KE12AHA0G
Taiwan Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TAIWAN SEMICONDUCTOR CO LTD
Package Description
O-PALF-W2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max
12.6 V
Breakdown Voltage-Min
11.4 V
Breakdown Voltage-Nom
12 V
Case Connection
ISOLATED
Clamping Voltage-Max
16.7 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-201
JESD-30 Code
O-PALF-W2
JESD-609 Code
e3
Non-rep Peak Rev Power Dis-Max
1500 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
5 W
Reference Standard
AEC-Q101; UL RECOGNIZED
Rep Pk Reverse Voltage-Max
10.2 V
Surface Mount
NO
Technology
AVALANCHE
Terminal Finish
MATTE TIN
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. 1.5KE12AHA0G
    Taiwan Semiconductor
    Trans Voltage Suppressor Diode, 1500W, 10.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-201,
    VS

Alternate Parts for 1.5KE12AHA0G

This table gives cross-reference parts and alternative options found for 1.5KE12AHA0G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5KE12AHA0G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1.5KE12-GT3 Trans Voltage Suppressor Diode, 1500W, 9.72V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, LEAD FREE, PLASTIC PACKAGE-2 Sangdest Microelectronics (Nanjing) Co Ltd 1.5KE12AHA0G vs 1.5KE12-GT3
1.5KE12AD1 Trans Voltage Suppressor Diode, Yangzhou Yangjie Electronics Co Ltd 1.5KE12AHA0G vs 1.5KE12AD1
1.5KE12A Trans Voltage Suppressor Diode, 1500W, 10.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-27 Rugao Dachang Electronics Co Ltd 1.5KE12AHA0G vs 1.5KE12A
1.5KE12-LF Trans Voltage Suppressor Diode, 1500W, 9.72V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AE, PLASTIC PACKAGE-2 Won-Top Electronics Co Ltd 1.5KE12AHA0G vs 1.5KE12-LF
1.5KE12A Trans Voltage Suppressor Diode, 1500W, 10.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, Hitano Enterprise Corp 1.5KE12AHA0G vs 1.5KE12A
1.5KE12 Trans Voltage Suppressor Diode, 1500W, 9.72V V(RWM), Unidirectional, 1 Element, Silicon, DO-201 HY Electronic Corp 1.5KE12AHA0G vs 1.5KE12
1.5KE12-T Trans Voltage Suppressor Diode, 1500W, 9.72V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, Diodes Incorporated 1.5KE12AHA0G vs 1.5KE12-T
1.5KE12A Surface Mount TVS Diode; Direction: Single; PPK Max (W): 1500W; Condition: 10×1000us; VRWM Max (V): 10.2V; VBR Min (V): 11.4V; VBR Max (V): 12.6V; IR Max (uA): 5uA; VC Max (V): 16.7V; Package: DO-27S Galaxy Microelectronics 1.5KE12AHA0G vs 1.5KE12A
1.5KE12A-TB Trans Voltage Suppressor Diode, 1500W, 10.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AE, PLASTIC PACKAGE-2 Won-Top Electronics Co Ltd 1.5KE12AHA0G vs 1.5KE12A-TB
1.5KE12A Trans Voltage Suppressor Diode, 1500W, 10.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, PLASTIC PACKAGE-2 Fagor Electrónica 1.5KE12AHA0G vs 1.5KE12A
Part Number Description Manufacturer Compare
1.5KE12 Trans Voltage Suppressor Diode, 1500W, 9.7V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 Diotec Semiconductor AG 1.5KE12AHA0G vs 1.5KE12
1.5KE12/73 Transient Suppressor, Vishay Semiconductors 1.5KE12AHA0G vs 1.5KE12/73
1.5KE12HE3AMP Trans Voltage Suppressor Diode, 9.72V V(RWM), Unidirectional, Fagor Electrónica 1.5KE12AHA0G vs 1.5KE12HE3AMP
1.5KE12A-A Trans Voltage Suppressor Diode, 1500W, Unidirectional, 1 Element, Silicon, Diodes Incorporated 1.5KE12AHA0G vs 1.5KE12A-A
1.5KE12 Trans Voltage Suppressor Diode, 1500W, 9.72V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AE, PLASTIC PACKAGE-2 Won-Top Electronics Co Ltd 1.5KE12AHA0G vs 1.5KE12
1.5KE12B Trans Voltage Suppressor Diode, 1500W, Unidirectional, 1 Element, Silicon, Crydom Inc 1.5KE12AHA0G vs 1.5KE12B
1.5KE12A Trans Voltage Suppressor Diode Suzhou Good-Ark Electronics Co Ltd 1.5KE12AHA0G vs 1.5KE12A
1.5KE12HR0 Trans Voltage Suppressor Diode, 1500W, 9.72V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, Taiwan Semiconductor 1.5KE12AHA0G vs 1.5KE12HR0
1.5KE12 Trans Voltage Suppressor Diode, 1500W, 9.72V V(RWM), Unidirectional, 1 Element, Silicon, DO-27 Rugao Dachang Electronics Co Ltd 1.5KE12AHA0G vs 1.5KE12
1.5KE12A Trans Voltage Suppressor Diode, 1500W, 10.2V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 Diotec Semiconductor AG 1.5KE12AHA0G vs 1.5KE12A

Related Parts for 1.5KE12AHA0G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1.5KE12AHA0G by Taiwan Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1.5KE12AHA0G by Taiwan Semiconductor

Select Manufacturer
Which Manufacturer of 1.5KE12AHA0G would you like to use for your alert(s)?
  • Please alert me when 1.5KE12AHA0G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1.5KE12AHA0G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1.5KE12AHA0G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1.5KE12AHA0G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1.5KE12AHA0G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1.5KE12AHA0G by Taiwan Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: