Part Details for 1.5KE12A by ProTek Devices
Overview of 1.5KE12A by ProTek Devices
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1.5KE12A
1.5KE12A CAD Models
1.5KE12A Part Data Attributes
|
1.5KE12A
ProTek Devices
Buy Now
Datasheet
|
Compare Parts:
1.5KE12A
ProTek Devices
Trans Voltage Suppressor Diode, 1500W, 10.2V V(RWM), Unidirectional, 1 Element, Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PROTEK DEVICES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | LOW IMPEDANCE | |
Breakdown Voltage-Max | 12.6 V | |
Breakdown Voltage-Min | 11.4 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 270 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 10.2 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | PURE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1.5KE12A
This table gives cross-reference parts and alternative options found for 1.5KE12A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5KE12A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1.5KE12 | Trans Voltage Suppressor Diode, 1500W, 9.72V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, | Hitano Enterprise Corp | 1.5KE12A vs 1.5KE12 |
1.5KE12A | Trans Voltage Suppressor Diode, 1500W, 10.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AD, PLASTIC, DO-27, 2 PIN | Edal Industries Inc | 1.5KE12A vs 1.5KE12A |
1.5KE12A | Trans Voltage Suppressor Diode, 10.2V V(RWM), Unidirectional | Transpro Electronics Corp | 1.5KE12A vs 1.5KE12A |
1.5KE12A | Trans Voltage Suppressor Diode, 10.2V V(RWM), Unidirectional, 1 Element, Silicon, | TDK Micronas GmbH | 1.5KE12A vs 1.5KE12A |
1.5KE12A | Trans Voltage Suppressor Diode, 1500W, 10.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, | Semtech Corporation | 1.5KE12A vs 1.5KE12A |
1.5KE12A | Trans Voltage Suppressor Diode, 10.2V V(RWM), Unidirectional | Bytesonic Corporation | 1.5KE12A vs 1.5KE12A |
1N6273 | Trans Voltage Suppressor Diode, 1500W, Unidirectional, 1 Element, Silicon, | Sensitron Semiconductors | 1.5KE12A vs 1N6273 |
1.5KE12 | Trans Voltage Suppressor Diode, 9.72V V(RWM), Unidirectional, | EIC Semiconductor Inc | 1.5KE12A vs 1.5KE12 |
1.5KE12A | Trans Voltage Suppressor Diode, 10.2V V(RWM), Unidirectional | Kuwait Semiconductor Co Ltd | 1.5KE12A vs 1.5KE12A |
1.5KE12 | Trans Voltage Suppressor Diode, 10.2V V(RWM), Unidirectional, | Pulse Electronics Corporation | 1.5KE12A vs 1.5KE12 |